Nidec Components Axial Fan, 12 V dc, DC Operation, 6.6m³/h, 480mW, 40mA Max, 40 x 40 x 10mm
- RS Stock No.:
- 477-4121
- Mfr. Part No.:
- F410T-12LC
- Manufacturer:
- Nidec Components
Bulk discount available
Subtotal (1 unit)**
MYR42.10
33 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 - 14 | MYR42.10 |
15 + | MYR41.21 |
**price indicative
- RS Stock No.:
- 477-4121
- Mfr. Part No.:
- F410T-12LC
- Manufacturer:
- Nidec Components
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nidec Components | |
Supply Voltage | 12 V dc | |
Height | 40mm | |
AC or DC Operation | DC | |
Power Consumption | 480mW | |
Width | 40mm | |
Depth | 10mm | |
Maximum Current | 40mA | |
Air Flow | 6.6m³/h | |
Dimensions | 40 x 40 x 10mm | |
Noise Level | 12dB | |
Fan Speed | 4600rpm | |
Bearing Type | Sleeve | |
Select all | ||
---|---|---|
Brand Nidec Components | ||
Supply Voltage 12 V dc | ||
Height 40mm | ||
AC or DC Operation DC | ||
Power Consumption 480mW | ||
Width 40mm | ||
Depth 10mm | ||
Maximum Current 40mA | ||
Air Flow 6.6m³/h | ||
Dimensions 40 x 40 x 10mm | ||
Noise Level 12dB | ||
Fan Speed 4600rpm | ||
Bearing Type Sleeve | ||
Related links
- Nidec Components Axial Fan DC Operation 400mW 40 x 40 x 10mm
- NIDEC COPAL ELECTRONICS GMBH Axial Fan DC Operation 40mA Max
- Nidec Components Axial Fan DC Operation 600mW 30 x 30 x 10mm
- RS PRO Axial Fan DC Operation 480mW 25 x 25 x 10mm
- Nidec Components Axial Fan DC Operation 3.6W 25 x 25 x 10mm
- Nidec Components Axial Fan DC Operation 800mW 25 x 25 x 10mm
- Nidec Components Axial Fan DC Operation 450mW 30 x 30 x 10mm
- Sunon Axial Fan DC Operation 480mW IP20, 40 x 40 x 10mm