F310R-05LC | Nidec Components Axial Fan, 5 V dc, DC Operation, 5.4m³/h, 450mW, 90mA Max, 30 x 30 x 10mm | RS
Recently searched

    Nidec Components Axial Fan, 5 V dc, DC Operation, 5.4m³/h, 450mW, 90mA Max, 30 x 30 x 10mm

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 unit)**

    MYR36.00

    Add to Basket
    Select or type quantity
    63 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 - 14MYR36.00
    15 +MYR35.26

    **price indicative

    RS Stock No.:
    477-4092
    Mfr. Part No.:
    F310R-05LC
    Manufacturer:
    Nidec Components
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Nidec Components

    Supply Voltage

    5 V dc

    AC or DC Operation

    DC

    Height

    30mm

    Power Consumption

    450mW

    Width

    30mm

    Maximum Current

    90mA

    Depth

    10mm

    Air Flow

    5.4m³/h

    Dimensions

    30 x 30 x 10mm

    Noise Level

    17dB

    Fan Speed

    7000rpm

    Bearing Type

    Sleeve

    Related links