Nidec Components Axial Fan, 5 V dc, DC Operation, 2.4m³/h, 800mW, 60mA Max, 25 x 25 x 10mm
- RS Stock No.:
- 476-9719
- Mfr. Part No.:
- F251R-05LLC
- Manufacturer:
- Nidec Components
Bulk discount available
Subtotal (1 unit)**
MYR47.11
100 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 - 14 | MYR47.11 |
15 + | MYR46.12 |
**price indicative
- RS Stock No.:
- 476-9719
- Mfr. Part No.:
- F251R-05LLC
- Manufacturer:
- Nidec Components
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nidec Components | |
Supply Voltage | 5 V dc | |
Height | 25mm | |
AC or DC Operation | DC | |
Width | 25mm | |
Power Consumption | 800mW | |
Depth | 10mm | |
Maximum Current | 60mA | |
Dimensions | 25 x 25 x 10mm | |
Air Flow | 2.4m³/h | |
Noise Level | 11dB | |
Fan Speed | 6500rpm | |
Bearing Type | Sleeve | |
Select all | ||
---|---|---|
Brand Nidec Components | ||
Supply Voltage 5 V dc | ||
Height 25mm | ||
AC or DC Operation DC | ||
Width 25mm | ||
Power Consumption 800mW | ||
Depth 10mm | ||
Maximum Current 60mA | ||
Dimensions 25 x 25 x 10mm | ||
Air Flow 2.4m³/h | ||
Noise Level 11dB | ||
Fan Speed 6500rpm | ||
Bearing Type Sleeve | ||
Related links
- Nidec Components Axial Fan DC Operation 3.6W 25 x 25 x 10mm
- NIDEC COPAL ELECTRONICS GMBH Axial Fan DC Operation 60mA Max
- Nidec Components Axial Fan DC Operation 450mW 30 x 30 x 10mm
- Nidec Components Axial Fan DC Operation 400mW 40 x 40 x 10mm
- Micronel F25 Series Axial Fan DC Operation 300mW 25 x 25 x 10mm
- RS PRO Axial Fan DC Operation 700mW 25 x 25 x 10mm
- RS PRO Axial Fan DC Operation 500mW 25 x 25 x 10mm
- Nidec Components Axial Fan DC Operation 42W 62 x 62 x 14.5mm