RS PRO Adapter Female HDMI Right Angle HDMI AV Adapter
- RS Stock No.:
- 839-388
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR40.96
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR40.96 |
*price indicative
- RS Stock No.:
- 839-388
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | AV Adapter | |
| Converts From Type | HDMI | |
| Sub Type | Adapter | |
| Orientation | Right Angle | |
| Converts to Type | HDMI | |
| Voltage | 300V dc | |
| Number of Connectors A | 1 | |
| Converts From Gender - Connector | Male | |
| Number of Connectors B | 1 | |
| Converts to Gender - Connector | Female | |
| Contact Material | Gold Flash | |
| Housing Material | Polyvinyl Chloride | |
| Series | RS PRO | |
| Standards/Approvals | UKCA | |
| Colour | Black | |
| Contact Plating | Gold Flash | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type AV Adapter | ||
Converts From Type HDMI | ||
Sub Type Adapter | ||
Orientation Right Angle | ||
Converts to Type HDMI | ||
Voltage 300V dc | ||
Number of Connectors A 1 | ||
Converts From Gender - Connector Male | ||
Number of Connectors B 1 | ||
Converts to Gender - Connector Female | ||
Contact Material Gold Flash | ||
Housing Material Polyvinyl Chloride | ||
Series RS PRO | ||
Standards/Approvals UKCA | ||
Colour Black | ||
Contact Plating Gold Flash | ||
- COO (Country of Origin):
- CN
The RS PRO right-angled HDMI adaptor enables efficient connectivity by converting HDMI male to female, ensuring a streamlined setup in constrained spaces with its 90-degree design.
Supports 4K video resolution at 30Hz for high-quality image transmission
Facilitates a right-angled connection, making it Ideal for tight spaces
Constructed with a black Shell for a professional appearance
Complies with CE, UKCA, ROHS, and REACH standards for assurance of quality
Related links
- RS PRO Adapter Female HDMI 270° HDMI AV Adapter
- RS PRO HDMI Right Angle Male to Female Adapter Female HDMI Right Angle HDMI HDMI Adapter
- RS PRO Female to Female HDMI Coupler Female HDMI Right Angle HDMI HDMI Adapter
- StarTech.com HDMI Adapter Female HDMI Right Angle HDMI HDMI Adapter
- RS PRO HDMI Female HDMI Right Angle HDMI HDMI Adapter
- RS PRO Audio Female HDMI Straight HDMI AV Adapter
- RS PRO HDMI to VGA Adapter Female VGA Straight HDMI AV Adapter
- RS PRO HDMI Female HDMI Straight Mini DisplayPort AV Adapter

