Hama Male Plug to Male DisplayPort HDMI Adapter, 1.5 m
- RS Stock No.:
- 325-098
- Mfr. Part No.:
- 00200696
- Manufacturer:
- Hama
Subtotal (1 unit)*
MYR134.71
FREE delivery for orders over RM 500.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR134.71 |
*price indicative
- RS Stock No.:
- 325-098
- Mfr. Part No.:
- 00200696
- Manufacturer:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Product Type | HDMI Adapter | |
| Connector Type A | Plug | |
| Connector Type B | DisplayPort | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 1.5m | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Product Type HDMI Adapter | ||
Connector Type A Plug | ||
Connector Type B DisplayPort | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 1.5m | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Hama 1.50 meter DisplayPort Cable is designed to connect a PC or notebook to a monitor, TV, or projector, allowing the transmission of digital audio and video data. It supports ultra HD 4K resolution with a stunning 4096x2160 pixel quality, perfect for a cinema like experience. The cable features double shielding to effectively reduce electromagnetic interference, and its slimline plug is especially ideal for mobile, flat devices or situations where space is limited.
Flexible materials guarantee optimum kink protection and prevent cable breakage
High quality materials and workmanship guarantee excellent transmission quality
Ideal for gaming monitors with high screen refresh rate
