ABB Auxiliary Switch Block, MS116 1 NO/1 NC, 16A, 690 V ac, 440V dc, 1SAM201903R1001 SK1-11
- RS Stock No.:
- 445-0465
- Mfr. Part No.:
- 1SAM201903R1001 SK1-11
- Manufacturer:
- ABB
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR137.80
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
- Plus 20 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 24 | MYR137.80 |
| 25 - 49 | MYR134.91 |
| 50 + | MYR130.84 |
*price indicative
- RS Stock No.:
- 445-0465
- Mfr. Part No.:
- 1SAM201903R1001 SK1-11
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Auxiliary Switch Block | |
| Current | 16A | |
| Contact Configuration | 1 NO/1 NC | |
| Voltage | 690V ac, 440V ac | |
| Series | MS116 | |
| For Use With | Motors up to 7.5 kW | |
| Standards/Approvals | LRS, Canada, Great Britain, Germany, GL, CSA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Auxiliary Switch Block | ||
Current 16A | ||
Contact Configuration 1 NO/1 NC | ||
Voltage 690V ac, 440V ac | ||
Series MS116 | ||
For Use With Motors up to 7.5 kW | ||
Standards/Approvals LRS, Canada, Great Britain, Germany, GL, CSA | ||
RoHS Status: Exempt
ABB SK1 Series Auxiliary Switch Block, 690V Contact Voltage Rating, 2 Contacts - 1SAM201903R1001 SK1-11
This auxiliary switch block is designed for reliable performance in various electrical applications. Offering a configuration of 1 normally open (NO) and 1 normally closed (NC) contact, it ensures precise control within systems. The screw terminal type allows for straightforward installations, accommodating a maximum contact voltage rating of 690V. This unit can operate within a temperature range of -25 to +60°C, making it suitable for diverse industrial environments.
Features & Benefits
• Provides 2 contact configurations for versatile applications
• High voltage rating of 690V enables extensive usage
• Temperature-resilient design operates from -25 to +60°C
• Screw terminal type simplifies wiring and installation
• Reliable NO NC contact configuration ensures effective operation
• Ideal for integration in automation and control systems
Applications
• Used with industrial control panels for enhanced switching
• Commonly integrated into automation systems requiring precise control
• Suitable for electrical panels needing compact auxiliary components
• Utilised in machinery where reliable switching is critical
How does the temperature range affect operational efficiency?
The operating temperature range of -25 to +60°C allows the switch to function effectively in both cold and hot environments, ensuring dependable performance across various conditions typical in industrial settings.
What considerations should be made for installation?
It is essential to ensure that the screw terminals are securely fastened to prevent any loose connections, which could lead to operational failures. Adequate insulation and proper torque specifications must also be followed to maintain safety and functionality.
Are there any specific maintenance requirements for this switch?
Regular inspections for signs of wear or damage are recommended to ensure continued safe operation. Cleaning any dust or debris from the terminals can also help maintain optimal performance.
Related links
- ABB Auxiliary Switch Block 16A 440V dc, 1SAM201903R1003 SK1-02
- ABB Auxiliary Switch Block 16A 440V dc, 1SAM201903R1002 SK1-20
- ABB Auxiliary Contact Block 24V 1SFN010720R3311
- ABB Auxiliary Contact 2 NC/2 NO Side 690V ac, 1SFN010820R1011 CAL19-11
- ABB Auxiliary Contact 1 NO/1 NC Side 600 V dc 1SBN010120R1011 CAL4-11
- ABB Auxiliary Contact 1 NO/1 NC Side 220 V dc 1SAM201902R1001 HK1-11
- ABB Auxiliary Contact 1 NO/1 NC Front 220 V dc 1SAM201901R1001 HKF1-11
- ABB Auxiliary Contact Block 1 NO/1 NC Side 440V, 1SBN010120T1011 CAL4-11-T