Allen Bradley Auxiliary Contact, 4 Contact, 2 NC/2 NO, 100-C Contactors, Front, 9 A, 100-CRFA22
- RS Stock No.:
- 257-5295
- Mfr. Part No.:
- 100-CRFA22
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
MYR219.01
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR219.01 |
*price indicative
- RS Stock No.:
- 257-5295
- Mfr. Part No.:
- 100-CRFA22
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 4 | |
| Normal State Configuration | 2 NC/2 NO | |
| Series | 100-C Contactors | |
| Mount Type | Front | |
| Contact Current | 9A | |
| Terminal Type | Screw | |
| Mounting Location | Front | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Auxiliary Contact | ||
Number of Contacts 4 | ||
Normal State Configuration 2 NC/2 NO | ||
Series 100-C Contactors | ||
Mount Type Front | ||
Contact Current 9A | ||
Terminal Type Screw | ||
Mounting Location Front | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Rockwell Automation front mounting auxiliary contact block has 2(NO) auxiliary pole per contact and 2(NC) auxiliary poles per contact. These auxiliary block are use with 100-C all contactors.
Quick and easy mounting without tools
Electronic-compatible contacts down to 17 V, 5 mA
Related links
- Allen Bradley Auxiliary Contact Block 2 NC/2 NO Front, 100-EFA22
- Allen Bradley Auxiliary Contact 2 NC/2 NO 9 A, 100-FAB22
- Allen Bradley Auxiliary Contact 2 NC/2 NO Panel 600V, 100-FA22
- Allen Bradley Auxiliary Contact 2 NC/2 NO 12 A, 100-FC22
- Allen Bradley Auxiliary Contact Block 2 NC/2 NO Panel 100-KFC22
- Allen Bradley Auxiliary Contact Block 2 NC/2 NO Panel 690V, 100-KFA22Z
- Allen Bradley Auxiliary Contact Block 2 NO Side, 100-SB20
- Allen Bradley Auxiliary Contact Block 2 NO Side, 100-SA20
