Allen Bradley Auxiliary Contact Block, 2 Contact, 2NO, Side Mount, IEC 100
- RS Stock No.:
- 269-3075
- Mfr. Part No.:
- 100-SA20
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)**
MYR85.96
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR85.96 |
**price indicative
- RS Stock No.:
- 269-3075
- Mfr. Part No.:
- 100-SA20
- Manufacturer:
- Allen Bradley
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Allen Bradley | |
Number of Contacts | 2 | |
Normal State Configuration | 2NO | |
Mounting Style | Side Mount | |
Range | IEC | |
Series | 100 | |
Select all | ||
---|---|---|
Brand Allen Bradley | ||
Number of Contacts 2 | ||
Normal State Configuration 2NO | ||
Mounting Style Side Mount | ||
Range IEC | ||
Series 100 | ||
Related links
- Allen Bradley Auxiliary Contact Block 2NO IEC 100
- Allen Bradley Auxiliary Contact Block 1NO & 1NC IEC 100
- Allen Bradley Auxiliary Contact Block 1NO IEC 194E
- Allen Bradley Auxiliary Contact Block 2NC + 2NO, Snap-On 100K
- Allen Bradley Auxiliary Contact Block 1NC 100-CRFA11
- Allen Bradley Auxiliary Contact Block 1NC 100-FAL22 100-E Contactors
- Allen Bradley Auxiliary Contact Block 1NC/1NO 100-FB11 100-E Contactors
- Allen Bradley Auxiliary Contact 2NO, Front Mount 100F