- RS Stock No.:
- 269-3074
- Mfr. Part No.:
- 100-SA11
- Manufacturer:
- Rockwell Automation
7 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price Each
MYR98.93
Units | Per Unit |
---|---|
1 + | MYR98.93 |
- RS Stock No.:
- 269-3074
- Mfr. Part No.:
- 100-SA11
- Manufacturer:
- Rockwell Automation
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
The Rockwell Automation auxiliary contact block is used with 100-C series contactors. It has one normally open and one normally closed configuration and supports side mounting.
Quick and easy mounting without tools
Mirror contact performance to the main
contactor poles
Two way numbering for right or left
mounting on the contactor
Mirror contact performance to the main
contactor poles
Two way numbering for right or left
mounting on the contactor
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Normal State Configuration | 1NO & 1NC |
Mounting Style | Side Mount |
Range | IEC |
Series | 100 |