Eaton Auxiliary Contact Module, 2 Contact, 2 NC, DILE, Front, 4 A, 600V, 010240 02DILE

Subtotal (1 pack of 5 units)*

MYR427.05

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
5 +MYR85.41MYR427.05

*price indicative

RS Stock No.:
229-9248
Mfr. Part No.:
010240 02DILE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Auxiliary Contact Module

Number of Contacts

2

Normal State Configuration

2 NC

Series

DILE

Mount Type

Front

Contact Current

4A

Terminal Type

Screw

Pole and Throw Configuration

2P

Contact Voltage

600V

Rated Insulation Voltage Ui

690V

Minimum Operating Temperature

-25°C

Mounting Location

Front Side

Operational Current Ie

4A

Mechanical Durability

20Mcycles

Maximum Operating Temperature

50°C

Standards/Approvals

IEC/EN 60947, CSA, UL, VDE 0660

The Eaton 2 pole auxiliary contact module has 4 amp current rating. It has 2NC contacts.

Operating temperature range is from -25 °C to 50 °C

IP20 protection class

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy