Eaton Auxiliary Contact, 4 Contact, 1 N/O, 3 NC, Front Fastening, DILE
- RS Stock No.:
- 247-024
- Mfr. Part No.:
- 002397 13DILE
- Manufacturer:
- Eaton
Subtotal (1 unit)**
MYR105.38
Temporarily out of stock - back order for despatch 18/08/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR105.38 |
**price indicative
- RS Stock No.:
- 247-024
- Mfr. Part No.:
- 002397 13DILE
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Number of Contacts | 4 | |
Normal State Configuration | 1 N/O, 3 NC | |
Mounting Style | Front Fastening | |
Range | DILE | |
Series | Eaton Moeller Series | |
Select all | ||
---|---|---|
Brand Eaton | ||
Number of Contacts 4 | ||
Normal State Configuration 1 N/O, 3 NC | ||
Mounting Style Front Fastening | ||
Range DILE | ||
Series Eaton Moeller Series | ||
Related links
- Eaton Auxiliary Contact 1 N/O Front Fixing DILM7-DILM38
- Eaton Auxiliary Contact 1 N/O 1 NC Front Fastening, DDILE
- Eaton Auxiliary Contact 1 N/C Front Fastening, DILA
- Eaton Auxiliary Contact 1 N/O Front Fixing, DILM7-DILM38
- Eaton Auxiliary Contact 1 N/O, Front Fixing
- Eaton Auxiliary Contact 2 N/O Front Fixing, DILM7-DILM38
- Eaton Auxiliary Contact 2 N/O Front Fixing XHIA
- Eaton Auxiliary Contact 1 N/O Side Mount, DILM250-DILH2600