Eaton Auxiliary Contact, 1 Contact, 1 NO, NHI, Top Mount, 440V, 107040 NHI-E-10L-PKZ0
- RS Stock No.:
- 240-653
- Mfr. Part No.:
- 107040 NHI-E-10L-PKZ0
- Manufacturer:
- Eaton
Subtotal (1 pack of 5 units)*
MYR474.20
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR474.20 | MYR94.84 |
*price indicative
- RS Stock No.:
- 240-653
- Mfr. Part No.:
- 107040 NHI-E-10L-PKZ0
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Contacts | 1 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 1 NO | |
| Series | NHI | |
| Mount Type | Top Mount | |
| Terminal Type | Screw | |
| Contact Voltage | 440V | |
| Operational Current Ie | 2A | |
| Minimum Operating Temperature | -25°C | |
| Mechanical Durability | 100000Operations | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Contacts 1 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 1 NO | ||
Series NHI | ||
Mount Type Top Mount | ||
Terminal Type Screw | ||
Contact Voltage 440V | ||
Operational Current Ie 2A | ||
Minimum Operating Temperature -25°C | ||
Mechanical Durability 100000Operations | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
The Eaton NHI Standard auxiliary contact is designed to enhance the functionality of your control systems, offering reliable performance in various applications. Featuring a smart flush mounting design, this product integrates seamlessly with existing installations while ensuring compliance with the rigorous standards of the Eaton Moeller series. With its robust construction and high-quality materials, this auxiliary contact ensures consistent operation over an extended lifespan, making it an ideal choice for professionals seeking dependable and efficient electrical solutions. Additionally, the product's compatibility with SmartWire-DT technology allows for easy integration into modern automation systems, thereby streamlining both installation and operation.
Intuitive top mounting configuration simplifies installation
Safety features include overvoltage protection to prevent damage
Versatile terminal connections for solid and flexible wiring options
Designed to operate reliably in temperatures ranging from -25 °C to 55 °C
Durable construction meets stringent corrosion resistance requirements
Requires minimal maintenance thanks to its long operational lifespan
Conforms to international standards, ensuring broad market acceptance
Allows for expanded functionality through easy integration with additional components
Related links
- Eaton Auxiliary Contact 1 NO Top 110 V dc 082884 NHI-E-10-PKZ0
- Eaton Auxiliary Contact 1 NC Front 440V, 229682 NHI-E-01-PKZ0-C
- Eaton Auxiliary Contact 1 NO/1 NC Top 24 V dc 082882 NHI-E-11-PKZ0
- Eaton Auxiliary Contact 1 NO/1 NC Front Fixing 199325 NHI-E-11-PKZ0-PI
- Eaton Auxiliary Contact 1 NO/1 NC Top Mount 250 V dc 208277 NHI-B-11-PKZ0
- Eaton Auxiliary Contact 1 NO/1 NC Front Fixing 199328 NHI11-PKZ0-PI
- Eaton Auxiliary Contact 1 NO/1 NC 073233 +NHI11-PKZ0
- Eaton Auxiliary Contact 1 NO/2 NC Top Mount 250 V dc 072895 NHI12-PKZ0
