onsemi, 2-ChannelClass-G0.03 W @ 32 Ω, 0.05 W @ 16 Ω, 16-Pin WLCSP FAB1200UCX
- RS Stock No.:
- 864-8685P
- Mfr. Part No.:
- FAB1200UCX
- Manufacturer:
- onsemi
This image is representative of the product range
Bulk discount available
Subtotal 20 units (supplied on a continuous strip)*
MYR78.80
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 20 - 40 | MYR3.94 |
| 50 - 90 | MYR2.92 |
| 100 - 190 | MYR2.235 |
| 200 + | MYR1.988 |
*price indicative
- RS Stock No.:
- 864-8685P
- Mfr. Part No.:
- FAB1200UCX
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Amplifier Type | Class-G | |
| Output Type | 2 Channel Stereo | |
| Maximum Power | 0.03 W @ 32 Ω, 0.05 W @ 16 Ω | |
| Application | Mobile Headset, MP3 | |
| Mounting Type | Surface Mount | |
| Typical Single Supply Voltage | 2.5 → 5.5 V | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 2 | |
| Package Type | WLCSP | |
| Pin Count | 16 | |
| Input Signal Type | Differential | |
| Output Signal Type | Single Ended | |
| Minimum CMRR | 65dB | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 4 x 4 x 0.378mm | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Amplifier Type Class-G | ||
Output Type 2 Channel Stereo | ||
Maximum Power 0.03 W @ 32 Ω, 0.05 W @ 16 Ω | ||
Application Mobile Headset, MP3 | ||
Mounting Type Surface Mount | ||
Typical Single Supply Voltage 2.5 → 5.5 V | ||
Power Supply Type Single | ||
Number of Channels per Chip 2 | ||
Package Type WLCSP | ||
Pin Count 16 | ||
Input Signal Type Differential | ||
Output Signal Type Single Ended | ||
Minimum CMRR 65dB | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 4 x 4 x 0.378mm | ||
Maximum Operating Temperature +85 °C | ||
