Ansell HyFlex 70-114 Yellow Reusable Kevlar Arm Protector, One Size
- RS Stock No.:
- 272-8979
- Mfr. Part No.:
- 70114140
- Manufacturer:
- Ansell
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 272-8979
- Mfr. Part No.:
- 70114140
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Arm Protector | |
| Material | Kevlar | |
| Reusable/Disposable | Reusable | |
| Colour | Yellow | |
| Cuff Type | Knitted | |
| Thumb Slot | Yes | |
| Size | One Size | |
| EN 388 Abrasion | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Cut Resistant | |
| EN 388 Tear | Yes | |
| Series | HyFlex 70-114 | |
| EN 388 Puncture | Yes | |
| Standards/Approvals | X1XXXX | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Arm Protector | ||
Material Kevlar | ||
Reusable/Disposable Reusable | ||
Colour Yellow | ||
Cuff Type Knitted | ||
Thumb Slot Yes | ||
Size One Size | ||
EN 388 Abrasion Yes | ||
EN 388 Blade Yes | ||
Resistance Features Cut Resistant | ||
EN 388 Tear Yes | ||
Series HyFlex 70-114 | ||
EN 388 Puncture Yes | ||
Standards/Approvals X1XXXX | ||
RoHS Status: Exempt
Ansell Arm Protector - 70114140
This ARM Protector provides a robust solution for individuals operating in environments where cut resistance and heat protection are essential. Designed for use across various industries, including automotive, machinery, and metal fabrication, this protective sleeve combines comfort with durability to safeguard the wearer's ARMs during demanding tasks.
Features & Benefits
• Kevlar material ensures reliable cut resistance and durability
• Heat-resistant design protects against contact heat up to 100°C
• Knitted cuff provides a secure fit and prevents slipping
• Thumb slot feature offers additional wrist protection and flexibility
• Reusable design makes it a cost-effective ARM protection solution
Applications
• Suitable for assembly and inspection of automotive components
• Can be used for equipment repair and maintenance tasks
• Often employed during metal fabrication processes like cutting
• Applicable in press shop operations where mechanical protection is VITAL
• Ideal for adjusting systems and performing screwing tasks
What makes the material of this ARM Protector preferable for industrial use?
The use of Kevlar provides superior cut resistance, making it an Ideal choice for industrial environments where the risk of Sharp objects is prevalent. Its heat-resistant properties also ensure protection against high temperatures, catering to various applications.
Can the protective sleeves be washed and reused?
Yes, these ARM protectors are designed to be reusable, allowing for regular washing without losing their protective qualities. This feature makes them a sustainable option for frequent users in demanding workplaces.
How do the thumb slot and knitted cuff enhance the fit and function of the sleeves?
The thumb slot allows for greater mobility and a secure fit around the wrist, ensuring that the sleeves stay in place during use. The knitted cuff design prevents slipping and enhances overall comfort while performing tasks.
What industries will benefit most from using these ARM protectors?
These ARM protectors are especially beneficial in industries such as automotive, metal fabrication, and machinery, where operators are frequently exposed to potential hazards from Sharp tools and materials, requiring both cut and heat protection.
Related links
- Ansell HyFlex 70-114 Yellow Reusable Kevlar Arm Protector, One Size
- Ansell HyFlex 70-118 Yellow Reusable Kevlar Arm Protector, One Size
- Ansell Hyflex Beige Reusable Kevlar Arm Protector, One Size
- Polyco Healthline Kevlar Yellow Reusable Kevlar Arm Protector, One Size
- Ansell HyFlex 11-200 Yellow Polyester One Size
- Polyco Healthline Touchstone Yellow Reusable Kevlar Arm Protector
- Liscombe Yellow Reusable Kevlar Arm Protector, 35.56 cm
- Liscombe LN641 Yellow Reusable Kevlar Arm Protector, 457.2 mm
