Ansell 70-118 Yellow Reusable Kevlar Forearm Sleeve, 18in Length, One size
- RS Stock No.:
- 246-9226
- Mfr. Part No.:
- 70118VP180
- Manufacturer:
- Ansell
Discontinued product
- RS Stock No.:
- 246-9226
- Mfr. Part No.:
- 70118VP180
- Manufacturer:
- Ansell
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ansell | |
Material | Kevlar | |
Material Properties | Cut Resistant | |
Reusable/Disposable | Reusable | |
Length | 18in | |
Colour | Yellow | |
Cuff Type | Knitted | |
Thumb Slot | Yes | |
Size | One size | |
EN388 Abrasion | 1 | |
EN388 Blade | 3 | |
EN388 Tear | 3 | |
EN388 Puncture | X | |
Range | 70-118 | |
Additional EN Standards | EN ISO 21420:2020 | |
Select all | ||
---|---|---|
Brand Ansell | ||
Material Kevlar | ||
Material Properties Cut Resistant | ||
Reusable/Disposable Reusable | ||
Length 18in | ||
Colour Yellow | ||
Cuff Type Knitted | ||
Thumb Slot Yes | ||
Size One size | ||
EN388 Abrasion 1 | ||
EN388 Blade 3 | ||
EN388 Tear 3 | ||
EN388 Puncture X | ||
Range 70-118 | ||
Additional EN Standards EN ISO 21420:2020 | ||