RS PRO Conductive Polypropylene ESD Box 400 mm (L) 300mm (W) 220 mm (H)

N

Subtotal (1 unit)*

MYR193.49

Add to Basket
Select or type quantity
Temporarily out of stock
  • 17 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR193.49

*price indicative

RS Stock No.:
707-092
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

ESD Box

Material Properties

Conductive

Sub Type

ESD Container

Material

Polypropylene

Height

220mm

Length

400mm

Width

300mm

Bin Colour

Black

EN 61340-5-1 Compliant

Yes

Standards/Approvals

IEC 61340-5-1

COO (Country of Origin):
GB

RS PRO Conductive Polypropylene ESD Box


This RS PRO ESD Box is designed to safely store and transport sensitive electronic components. Made from conductive polypropylene, it ensures protection against electrostatic discharge, making it Ideal for environments where ESD safety is crucial.

Features and Benefits


Conductive Material: Provides effective protection against electrostatic discharge.
Polypropylene Construction: Offers durability and resistance to chemicals.
Maximum Surface Resistivity 10^4 Ω: Ensures compliance with ESD safety standards.

Applications


Electronics manufacturing
Semiconductor handling
Laboratory environments

Additional Information


Compliant with IEC 61340-5-1 standards for ESD protection.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy