Licefa Polystyrene, Styrene Acrylonitrile ESD Box 57.4 mm (L) 42.3mm (W) 21 mm (H)
- RS Stock No.:
- 668-143
- Mfr. Part No.:
- 8150071
- Manufacturer:
- Licefa
This image is representative of the product range
Subtotal (1 pack of 25 units)*
MYR383.16
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 1 unit(s) shipping from 29 December 2026
- Plus 1 unit(s) shipping from 05 January 2027
- Plus 1 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR383.16 | MYR15.326 |
*price indicative
- RS Stock No.:
- 668-143
- Mfr. Part No.:
- 8150071
- Manufacturer:
- Licefa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Licefa | |
| Product Type | ESD Box | |
| Material | Polystyrene, Styrene Acrylonitrile | |
| Height | 21mm | |
| Length | 57.4mm | |
| Width | 42.3mm | |
| Bin Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Licefa | ||
Product Type ESD Box | ||
Material Polystyrene, Styrene Acrylonitrile | ||
Height 21mm | ||
Length 57.4mm | ||
Width 42.3mm | ||
Bin Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Licefa SMD Box is designed to safely store surface-mount devices (SMDs) while protecting them from static electricity through their conductive material. It operates reliably within a continuous temperature range of -20°C to +80°C.
Dissipative
Rapid transfer of charges between bodies with different electrostatic potentials
Related links
- Licefa Polystyrene, Styrene Acrylonitrile ESD Box 57.4 mm (L) 42.3mm (W) 21 mm (H)
- Licefa ABS, Styrene Acrylonitrile ESD Box 57.4 mm (L) 42.3mm (W) 21 mm (H)
- Licefa Styrene Acrylonitrile, ABS ESD Box 57.4 mm (L) 42.3mm (W) 21 mm (H)
- Licefa Polystyrene, Styrene Acrylonitrile ESD Box 29.4 mm (L) 21.8mm (W) 21 mm (H)
- Licefa Polystyrene ESD Box 57.4 mm (L) 42.3mm (W) 21 mm (H)
- Licefa Polystyrene, ABS ESD Box 57.4 mm (L) 42.3mm (W) 21 mm (H)
- Licefa Polystyrene, Styrene Acrylonitrile ESD Box 85.3 mm (L) 63mm (W) 21 mm (H)
- Licefa ABS, Polystyrene ESD Box 57.4 mm (L) 42.3mm (W) 21 mm (H)
