ESD Waste Sacks PU=Pack of 10 pieces/120
- RS Stock No.:
- 283-5541
- Distrelec Article No.:
- 110-48-745
- Mfr. Part No.:
- 41-095-0010
- Manufacturer:
- EUROSTAT
Subtotal (1 pack of 10 units)**
MYR66.78
1240 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit | Per Pack** |
---|---|---|
10 + | MYR6.678 | MYR66.78 |
**price indicative
- RS Stock No.:
- 283-5541
- Distrelec Article No.:
- 110-48-745
- Mfr. Part No.:
- 41-095-0010
- Manufacturer:
- EUROSTAT
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EUROSTAT | |
Packaging Type | Anti Static Bag | |
Type | Waste bags | |
Bubble Bag | No | |
Colour | Pink | |
Length | 1180mm | |
Thickness | 23 μm | |
Width | 680x(150+150)mm | |
Quantity Per Package | 10 | |
Dissipative | Yes | |
Conductive | No | |
Closure Type | Button | |
Anti-Static | Yes | |
Static Shielding | No | |
Complies with EN 61340-5-1 | Yes | |
Volume Resistance | 10^11 ohms | |
Surface Resistance | 10^11 ohms | |
Select all | ||
---|---|---|
Brand EUROSTAT | ||
Packaging Type Anti Static Bag | ||
Type Waste bags | ||
Bubble Bag No | ||
Colour Pink | ||
Length 1180mm | ||
Thickness 23 μm | ||
Width 680x(150+150)mm | ||
Quantity Per Package 10 | ||
Dissipative Yes | ||
Conductive No | ||
Closure Type Button | ||
Anti-Static Yes | ||
Static Shielding No | ||
Complies with EN 61340-5-1 Yes | ||
Volume Resistance 10^11 ohms | ||
Surface Resistance 10^11 ohms | ||