Anti Static Packaging

Anti-static packaging, also known as ESD packaging bags or electrostatic discharge bags, comes in various forms and is used for shipping, handling, and storing sensitive electronic components and devices. They work by controlling static electricity on the packaging surface and/or shielding contents from external electrostatic discharge, which can otherwise damage electronic components and lead to increased waste and costs. Anti static packing material is widely used in applications including semiconductor and PCB manufacturing, aerospace, medical electronics, and other ESD-sensitive environments.

Types of ESD Packaging

There are several types of anti static packaging depending on whether you need to control surface-generated static electricity or provide a shielding barrier against external electrostatic discharge.

Dissipative Packaging

Anti static plastic with dissipative properties typically features a topical anti-static coating or internal chemical additives and is easily identified by its pink or red tint. This type of anti static bag or anti static wrapping material is designed to reduce the triboelectric charging (tribocharging) effect, which is the buildup of static electricity caused by materials rubbing together.

However, while it controls static build-up on the packaging surface, it does not shield contents from external electrostatic discharge, making it suitable primarily for non-ESD-sensitive components or for use inside an ESD Protected Area (EPA) where external ESD risks are already controlled. Dissipative packaging normally comes in rolls or wrapping material, anti-static bags, bubble bags, and bubble wrap.

Static Shielding Packaging

Often referred to as metallised shielding bags, static shielding packaging provides the highest level of ESD protection for packaging applications. They are constructed using a multi-layer design consisting of a dissipative outer layer, a dielectric polyester layer, and a thin metallised shielding layer (typically aluminium).

These ESD packaging bags create a "Faraday cage" effect, which shields contents from external electrostatic discharge events while also controlling internal charge generation, making them the industry standard for transporting and storing sensitive PCBs and semiconductor devices. Static shielding packaging is available in multiple formats including reclosable zipper bags, heat-sealable bags, self-sealing bags, and open-topped bags, with some variants also offering moisture barrier properties for extended storage.

ESD Protective Foam

ESD protective foam is a specialised anti static packing material used in clean rooms, ESD-safe workstations, and component kitting. This carbon-loaded, static-dissipative or conductive foam provides physical cushioning while allowing electrostatic charges to be safely dissipated to ground when used within an EPA.

When used as part of an integrated ESD packaging system, it protects the delicate leads and pins of integrated circuits (ICs) and other sensitive electronics. It is frequently used to line ESD packing trays, storage compartments, or to provide structural support inside shipping boxes.

How Anti Static Packaging Works

Anti static packaging controls electrostatic risk by utilising specialised materials that either inhibit the generation of a charge or create a protective barrier around the contents. Depending on the construction, ESD packaging works through chemical additives that dissipate surface charges into the atmosphere or through conductive metallic layers that shield against external electrostatic discharge.

By maintaining controlled electrical resistance and shielding properties, these materials help ensure that sensitive components are not exposed to sudden high-voltage ESD-events that can cause immediate failure or latent defects.

Benefits of Anti Static Packaging

Using the right ESD packing is essential for maintaining product integrity and operational efficiency in any Malaysian electronics manufacturing or repair facility.

  • Prevents ESD Damage: Using an electrostatic discharge bag ensures that sensitive semiconductors and PCBs are shielded from uncontrolled static discharge events that can fry internal circuits.
  • Reduces Chances of “DOA” Products: Proper ESD packaging bags minimise the risk of "dead on arrival" components, significantly lowering the costs associated with returns and replacements during shipping.
  • Ensures Regulatory Compliance: Adopting certified anti static packaging helps your business meet international quality standards like ANSI/ESD S20.20 or IEC 61340.
  • Improves Long-Term Reliability: Preventing latent ESD damage helps ensure components meet their expected operational lifespan and performance specifications.
  • Demonstrates Quality Control: Professional ESD packaging bags reflect disciplined handling practices and reinforces customer confidence in product quality.

How to Choose the Right Anti Static Packaging

Selecting the appropriate anti static packing material is all about balancing technical requirements with logistical needs to ensure your components arrive safely.

  • Assess Component Sensitivity: Identify whether components are ESD-sensitive devices (ESDS) and their handling requirements to determine whether dissipative or shielding packaging is required.
  • Evaluate Your Environment: Assess whether the anti static wrapping material will be used in a controlled ESD Protected Area (EPA) or in an unpredictable external shipping environment.
  • Assess Your Budget: Balance the cost of specialised ESD packaging against the high value of the electronics you are protecting to find a cost-effective solution.
  • Consider Reusability and Environmental Impact: Choose durable anti static packaging materials that can be reused in-house or recycled to align with corporate sustainability goals.
  • Ensure Compatibility with Handling Methods: Select the right form factor, such as heat-sealable bags for high-volume production or zipper-lock bags for field service technicians.
  • Check for Additional Features: Consider if your components also require protection from humidity, physical impact, or corrosion by choosing moisture-barrier or cushioned ESD packing options.

Industrial Applications for Anti Static Packaging

In Malaysia’s thriving electronics and manufacturing sectors, the use of specialised ESD packaging is a standard requirement across various high-tech industries.

  • Electronics Manufacturing (EMS): Factories utilise ESD packaging bags and trays to transport Printed Circuit Board Assemblies (PCBAs) between workstations and through automated assembly lines.
  • Semiconductor Industry: During the back-end assembly and testing phases, anti static plastic and specialised tubes are essential for protecting microchips and integrated circuits from microscopic discharge damage.
  • Telecommunications and Networking: Maintenance teams use anti static wrapping material and anti static bags when transporting high-value line cards, routers, and switching equipment to prevent field failures.
  • Automotive Electronics: As vehicles become more reliant on Electronic Control Units (ECUs) and sensors, anti static packaging is critical for Tier 1 and Tier 2 suppliers delivering parts to local assembly plants.
  • Medical Device Manufacturing: Precision diagnostic and imaging equipment requires ESD packing to ensure the integrity of life-critical electronic sensors and control modules.
  • Data Centres and IT Infrastructure: For the safe replacement of server components like RAM, CPUs, and NVMe drives, an electrostatic discharge bag is the primary defence against static buildup in high-airflow environments.

Supplier and Distributor of Anti Static Packaging in Malaysia

RS Malaysia is a trusted supplier and distributor of professional-grade anti static packaging, providing local businesses with the high-specification materials needed to maintain a secure ESD Protected Area (EPA). We carry a comprehensive range of solutions, including ESD packaging bags, anti static plastic and wrapping material, electrostatic discharge bags, and more, all sourced from industry-leading brands such as SCS, EUROSTAT, and RND.

Beyond our core ESD packaging lineup, RS Malaysia also stocks an extensive selection of complementary ESD control and clean room products to ensure your facility is fully compliant with international standards. Our inventory includes anti static mats, ESD tools, and specialised ionisers, making us a one-stop partner for all your electrostatic discharge protection needs. For more information on our delivery options and fees, please visit our delivery page.

395 Products showing for Anti Static Packaging

Results per page