Analog Devices AD9684-500EBZ Evaluation Board Signal Conversion Development Kit
- RS Stock No.:
- 892-0044
- Mfr. Part No.:
- AD9684-500EBZ
- Manufacturer:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 892-0044
- Mfr. Part No.:
- AD9684-500EBZ
- Manufacturer:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Converter Type | ADC | |
| Resolution | 14-bit | |
| Kit Classification | Evaluation Board | |
| Featured Device | AD9684 | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Converter Type ADC | ||
Resolution 14-bit | ||
Kit Classification Evaluation Board | ||
Featured Device AD9684 | ||
Evaluation Board for AD9684 dual, 14-bit, 500 MSPS ADC
Analog Devices AD9684-500EBZ is a fully featured evaluation board for the AD9684 Analog to Digital Converter. AD9684 is a 14-Bit Dual ADC. The eval board has all the necessary support circuitry needed to operate the ADC in its numerous modes and configurations.
Features
Full featured evaluation board for the AD9684
SPI interface for setup and control
Wide band Balun driven input
No external supply needed. Uses 12V-1A and 3.3V-3A supplies from FMC
VisualAnalog® and SPI controller software interfaces
Full featured evaluation board for the AD9684
SPI interface for setup and control
Wide band Balun driven input
No external supply needed. Uses 12V-1A and 3.3V-3A supplies from FMC
VisualAnalog® and SPI controller software interfaces
ADC Evaluation Boards and Development Kits, Analog
