Microchip EV97M19A EV97M19A Evaluation Board for Microcontroller for SHA104, SHA105
- RS Stock No.:
- 275-4702
- Mfr. Part No.:
- EV97M19A
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 275-4702
- Mfr. Part No.:
- EV97M19A
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Evaluation Board | |
| Kit Classification | Evaluation Board | |
| For Use With | Microcontroller | |
| Featured Device | SHA104, SHA105 | |
| Kit Name | EV97M19A | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Evaluation Board | ||
Kit Classification Evaluation Board | ||
For Use With Microcontroller | ||
Featured Device SHA104, SHA105 | ||
Kit Name EV97M19A | ||
Standards/Approvals RoHS | ||
The Microchip evaluation board is intended for accessory side applications especially in the consumable and disposable applications. It is intended for host side applications where mutual authentication is desirable. The two devices provide a complete mutual symmetric authentication for commercial and industrial applications.
One mikroBUS connector
On board LED power indicator
Related links
- Microchip ADM00873 MCP331x1D-xx Evaluation Board Evaluation Board Signal Conversion Development Tool
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for PCI11101 EV73F18A
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for PCI11010 EV03B65A
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for LAN7850 EVB-LAN7850
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for PCI11414 EV38E94A
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for PCI11400 EV96N38A
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for PCI12000 EV05J17A
- Microchip Evaluation Board Thermocouple Sensor Evaluation Board for MCP9604 MCP9604 Thermocouple IC Evaluation Board
