Microchip EV74C12A EV74C12A Evaluation Board for CryptoAuth Trust Platform for TA010
- RS Stock No.:
- 275-4696
- Mfr. Part No.:
- EV74C12A
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 275-4696
- Mfr. Part No.:
- EV74C12A
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Evaluation Board | |
| Kit Classification | Evaluation Board | |
| For Use With | CryptoAuth Trust Platform | |
| Featured Device | TA010 | |
| Kit Name | EV74C12A | |
| Standards/Approvals | AEC-Q100 automotive grade 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Evaluation Board | ||
Kit Classification Evaluation Board | ||
For Use With CryptoAuth Trust Platform | ||
Featured Device TA010 | ||
Kit Name EV74C12A | ||
Standards/Approvals AEC-Q100 automotive grade 1 | ||
The Microchip evaluation board TA010 is intended for automotive applications that require asymmetric, custom PKI authentication. This board is designed to be used with the CryptoAuth Trust Platform and other Microchip development platforms that contain a MikroElektronica mikroBUS header.
Capability to choose the voltage for the board
With an I²C interface
