DFRobot DFR0759 Gravity I2C HUB Module, Module for I2C Sensor
- RS Stock No.:
- 247-3225
- Mfr. Part No.:
- DFR0759
- Manufacturer:
- DFRobot
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 247-3225
- Mfr. Part No.:
- DFR0759
- Manufacturer:
- DFRobot
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DFRobot | |
| Product Type | Analogue Development Kit | |
| Kit Classification | Module, Module | |
| For Use With | I2C Sensor | |
| Kit Name | Gravity I2C HUB | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DFRobot | ||
Product Type Analogue Development Kit | ||
Kit Classification Module, Module | ||
For Use With I2C Sensor | ||
Kit Name Gravity I2C HUB | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The DFRobot gravity I2C HUB module is designed to connect up to 8 I2C devices to a main-controller, which allows you easily to hook up multiple I2C devices in project building, for instance, useGravity-4P I2C/UART sensor cable to connect with Gravity modules or use jumper wire to connect with breakout modules.
Dimension is 27*37mm
Weight is 17g
Related links
- DFRobot DFR0553 Gravity: I2C ADS1115 16 Bit ADC Module 16 Bit ADC Development Kit for Raspberry Pi, Arduino for ADS1115
- DFRobot Gravity: Analogue Capacitive Soil Moisture Sensor- Corrosion Resistant
- MikroElektronika MIKROE-6785 I2C Hub Click Board for MikroBUS for NCA9700
- DFRobot Gravity: Analogue Waterproof Capacitive Soil Moisture Sensor
- DFRobot Gravity: Non-contact Digital Water / Liquid Level Sensor For Arduino Sensor Board for XKC-Y25-T12V Arduino
- DFRobot Alcohol Sensor Module Gas Sensor Module Raspberry Pi ESP32
- DFRobot USB to RS485 Module USB Module FIT0737
- Seeed Studio I2C Hub Grove - I2C Hub for Connecting Multiply I2c Devices 103020006
