MikroElektronika MIKROE-4298 DTMF Generator Click Add On Board for MCU interfaces for HT9200A
- RS Stock No.:
- 216-2994
- Mfr. Part No.:
- MIKROE-4298
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
MYR147.89
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR147.89 |
*price indicative
- RS Stock No.:
- 216-2994
- Mfr. Part No.:
- MIKROE-4298
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Analogue Development Kit | |
| Kit Classification | Add On Board | |
| For Use With | MCU interfaces | |
| Featured Device | HT9200A | |
| Kit Name | DTMF Generator Click | |
| Interface Type | Serial/Parallel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Analogue Development Kit | ||
Kit Classification Add On Board | ||
For Use With MCU interfaces | ||
Featured Device HT9200A | ||
Kit Name DTMF Generator Click | ||
Interface Type Serial/Parallel | ||
Standards/Approvals No | ||
The MikroElektronika DTMF generator Click compact add on board that generates dual tone multi frequency signals designed for MCU interfaces.
Low harmonic distortion
Related links
- MikroElektronika MIKROE-4413 Clock Gen 5 Click Clock Generator Add On Board for LTC6903 for MCU
- MikroElektronika MIKROE-3191 Flash 4 Click Add On Board
- MikroElektronika MIKROE-6964 RTC 27 Click Add On Board for MikroBUS Socket for PCF8525
- MikroElektronika MIKROE-6635 RTC 24 Click Real Time Clock Add On Board for RTC 24 Click Add on Board for Analog Devices
- MikroElektronika MIKROE-4754 MUX 4 Click Add On Board Signal Conversion Development Tool
- MikroElektronika MIKROE-1387 4-20mA R Click Add On Board Development Board
- MikroElektronika MIKROE-1917 Counter Click Add On Board Signal Conversion Development Kit
- MikroElektronika MIKROE-4440 Flash 7 Click Add On Board for GD25LQ16C for GD25LQ16C
