STMicroelectronics STEVAL-MKI253KA Evaluation Board Board for STEVAL-MKI109D for PCB
- RS Stock No.:
- 873-854
- Mfr. Part No.:
- STEVAL-MKI253KA
- Manufacturer:
- STMicroelectronics
N
Subtotal (1 unit)*
MYR334.98
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR334.98 |
*price indicative
- RS Stock No.:
- 873-854
- Mfr. Part No.:
- STEVAL-MKI253KA
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Evaluation Board | |
| Kit Classification | Board | |
| For Use With | STEVAL-MKI109D | |
| Featured Device | PCB | |
| Kit Name | Evaluation Board | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Evaluation Board | ||
Kit Classification Board | ||
For Use With STEVAL-MKI109D | ||
Featured Device PCB | ||
Kit Name Evaluation Board | ||
- COO (Country of Origin):
- IT
The STMicroelectronics evaluation kit is designed to showcase a 3-axis digital vibration sensor with Advanced intelligent processing capabilities, allowing for precise motion detection and analysis in various environments.
User-friendly board with a complete pinout for a standard DIL 24 socket
Seamless compatibility with the evaluation platform for enhanced functionality
Includes flat cables and Flex PCB for versatile connections to other boards
Features a square PCB design for optimal sensor placement in varying setups
Related links
- STMicroelectronics STEVAL-NBIOTV1 Evaluation Board Evaluation Board Evaluation Board for ST87M01 for STEVAL-NBIOTV1
- STMicroelectronics STEVAL-0608Y1V8 Evaluation Board Evaluation Board Evaluation Board for DCP0608Y
- STMicroelectronics STEVAL-MKI208V1K Evaluation Board Evaluation Board for STEVAL-MKI109V3 IIS3DWB 3D Accelerometer,
- STMicroelectronics STEVAL-LLL012V1 STEVAL-LLL012V1 LED Driver Evaluation Board for STEVAL-LLL012V1 Smart LED Driver for
- STMicroelectronics STEVAL-MKI254A Adapter Board Evaluation Board for Evaluation Board for ASM330LHHG1
- STMicroelectronics STEVAL-MKI255A Adapter Board Evaluation Board Adapter Board for Standard DIL24 Socket for
- STMicroelectronics STEVAL-CTM020A Gate Drivers Base Board Evaluation Board Evaluation Board Motor Driver Board for Motor
- STMicroelectronics STEVAL-PDUBV1 Power Board Evaluation Board for 12 V Board Net for SPC58NG84E7
