STMicroelectronics STM32H5F5J-DK STM32 Board Discovery Kit for STM32H5 Series
- RS Stock No.:
- 854-438
- Mfr. Part No.:
- STM32H5F5J-DK
- Manufacturer:
- STMicroelectronics
N
Subtotal (1 unit)*
MYR589.05
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR589.05 |
*price indicative
- RS Stock No.:
- 854-438
- Mfr. Part No.:
- STM32H5F5J-DK
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Development Kit Accessory | |
| Kit Classification | Discovery Kit | |
| For Use With | STM32H5 Series | |
| Kit Name | STM32 Board | |
| Interface Type | USB | |
| Standards/Approvals | ROHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Development Kit Accessory | ||
Kit Classification Discovery Kit | ||
For Use With STM32H5 Series | ||
Kit Name STM32 Board | ||
Interface Type USB | ||
Standards/Approvals ROHS | ||
- COO (Country of Origin):
- CN
The STMicroelectronics Discovery kit is a comprehensive development platform designed for microcontroller-based applications, featuring Advanced performance and integrated components to facilitate efficient prototyping.
Integrated Arm Cortex-M33 core with Arm TrustZone for enhanced security
4 Mbytes of flash memory and 1.5 Mbytes of SRAM for robust data handling
Includes a 4.3-inch TFT LCD module for intuitive user interaction
Supports multiple connectivity options, including USB Type-C and Ethernet
Related links
- STMicroelectronics Evaluation Board Discovery Kit AEK-MCU-C4MLIT3
- STMicroelectronics Discovery Kit Discovery Board STEVAL-25R200SA
- STMicroelectronics Discovery Kit Development Board Development Board STM32WBA55G-DK1
- STMicroelectronics STM32H7B3I-DK Discovery Kit Development Board STM32H7B3I-DK
- STMicroelectronics Discovery Kit with STM32MP135F MPU 32 Bit Processor Board STM32MP135F-DK
- STMicroelectronics Discovery Kit Discovery Kit
- STMicroelectronics STM32L562E-DK Discovery Kit Discovery Kit STM32L562E-DK
- STMicroelectronics Discovery Kit with STM32WB5MMG Module Discovery Kit STM32WB5MM-DK
