MikroElektronika MIKROE-6900 Compact Compact Evaluation Board for Safe Logic Level Adaptation for TXS0108E
- RS Stock No.:
- 848-703
- Mfr. Part No.:
- MIKROE-6900
- Manufacturer:
- MikroElektronika
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR85.98
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR85.98 |
| 10 - 49 | MYR84.27 |
| 50 - 99 | MYR81.71 |
| 100 + | MYR75.26 |
*price indicative
- RS Stock No.:
- 848-703
- Mfr. Part No.:
- MIKROE-6900
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Analogue Development Tool | |
| Kit Classification | Compact Evaluation Board | |
| For Use With | Safe Logic Level Adaptation | |
| Featured Device | TXS0108E | |
| Kit Name | Compact | |
| Interface Type | Analogue | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Analogue Development Tool | ||
Kit Classification Compact Evaluation Board | ||
For Use With Safe Logic Level Adaptation | ||
Featured Device TXS0108E | ||
Kit Name Compact | ||
Interface Type Analogue | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- RS
The MikroElektronika voltage adapter is a Compact solution for safe logic-level adaptation between 5V host systems and 3.3V peripherals, ensuring reliable signal communication across different voltage domains.
Utilises the TXS0108E for bidirectional voltage-level translation
Compatible with mikroBUS header sockets for easy connection to additional modules
Includes MCP6001 for analog signal conditioning from 5V to 3.3V
Two LED indicators for Visual monitoring of power rails
Related links
- MikroElektronika MIKROE-6901 Compact Compact Evaluation Board for Voltage Level Translation for TXS0108E
- STMicroelectronics Compact Evaluation Board for STSPIN820 Stepper Motor Driver Motor Driver for EVALSP820-XS for
- MikroElektronika Mikroe-6452 Evaluation Board NFC Evaluation Board for Integrates NFC Functionality In Various
- MikroElektronika Mikroe-6434 Evaluation Board GNSS Evaluation Board for LTE Cat 1 Connectivity And GNSS Support 2690 MHz
- MikroElektronika Mikroe-6373 Evaluation Board Evaluation Board MIKROE-6373
- MikroElektronika Mikroe-6330 Evaluation Board Evaluation Board MIKROE-6330
- MikroElektronika MIKROE-6645 Slider Click Evaluation Board Evaluation Board for Control Application for Add On Board
- MikroElektronika MIKROE-6788 Flash 14 Click Evaluation Board Evaluation Board for Industrial for ClickID
