MikroElektronika MIKROE-2063 RTC Click Board for Wearable and Portable Devices for MCP79410
- RS Stock No.:
- 803-105
- Mfr. Part No.:
- MIKROE-2063
- Manufacturer:
- MikroElektronika
N
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
MYR122.07
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 1 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR122.07 | - |
| 5 + | MYR114.76 | 5% |
*price indicative
- RS Stock No.:
- 803-105
- Mfr. Part No.:
- MIKROE-2063
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Click Board | |
| Kit Classification | Click Board | |
| For Use With | Wearable and Portable Devices | |
| Featured Device | MCP79410 | |
| Kit Name | RTC | |
| Interface Type | I2C | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Click Board | ||
Kit Classification Click Board | ||
For Use With Wearable and Portable Devices | ||
Featured Device MCP79410 | ||
Kit Name RTC | ||
Interface Type I2C | ||
- COO (Country of Origin):
- RS
The MikroElektronika Compact addition board effectively monitors time in diverse applications using a secure, battery-backed I2C real-time clock/calendar.
Tracks time with Leap year compensation until 2399
Includes a coin-cell battery holder for backup power
Features 64 bytes of battery-backed SRAM and 1Kbit of EEPROM
Operates with I2C communication up to 400KHz
Supports both 3.3V and 5V logic voltage levels
Related links
- MikroElektronika MIKROE-2872 ATA663254 Click Click Board for Small and portable LIN based networks for ATA663254
- MikroElektronika MIKROE-6851 Life Metrics Click Signal Processing Click, Heart Rate Sensor Module for Wearable Health
- MikroElektronika MIKROE-6964 RTC 27 Click Add On Board for MikroBUS Socket for PCF8525
- MikroElektronika Fever Click Temperature Sensor MikroBus Click Board for MAX30205 Wearable Devices
- MikroElektronika Heart-Rate 4 Click Heart Rate Sensor MikroBus Click Board for MAX30101 Wearable Devices
- MikroElektronika MIKROE-6635 RTC 24 Click Real Time Clock Add On Board for RTC 24 Click Add on Board for Analog Devices
- MikroElektronika BATT-MAN Click Battery Charger for LTC3586 for Portable Devices and Application
- MikroElektronika MIKROE-6825 Click Board DAC Add On Board for MikroBUS for MCP47CMD22
