Nichicon 470 μF Capacitor 25V dc, Radial, Through Hole Radial Lead
- RS Stock No.:
- 762-1689
- Mfr. Part No.:
- UBT1E471MPD8
- Manufacturer:
- Nichicon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR19.95
FREE delivery for orders over RM 150.00
Last RS stock
- Plus 135 unit(s) shipping from 19 October 2026
- Plus 130 unit(s) shipping from 26 October 2026
- Final 1,400 unit(s) shipping from 01 March 2027
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 45 | MYR3.99 | MYR19.95 |
| 50 - 95 | MYR3.498 | MYR17.49 |
| 100 + | MYR3.148 | MYR15.74 |
*price indicative
- RS Stock No.:
- 762-1689
- Mfr. Part No.:
- UBT1E471MPD8
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 470μF | |
| Product Type | Capacitor | |
| Voltage | 25V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Polarity | Polar | |
| Height | 20mm | |
| Length | 11.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 1.1A | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 5000 h | |
| Lead Pitch | 5mm | |
| Tolerance | ±20 % | |
| Leakage Current | 4μA | |
| Equivalent Series Resistance ESR | 57mΩ | |
| Series | BT | |
| Automotive Standard | No | |
| Dissipation Factor | 14% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 470μF | ||
Product Type Capacitor | ||
Voltage 25V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Polarity Polar | ||
Height 20mm | ||
Length 11.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Capacitor Ripple Current 1.1A | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Lifetime 5000 h | ||
Lead Pitch 5mm | ||
Tolerance ±20 % | ||
Leakage Current 4μA | ||
Equivalent Series Resistance ESR 57mΩ | ||
Series BT | ||
Automotive Standard No | ||
Dissipation Factor 14% | ||
BT Series High Temperature (PET Sleeve)
Nichicon BT Series Aluminium Electrolytic Capacitors are high reliability, low impedance and a miniature size that offer a 10000-hour load life. The BT series features a high temperature range, a wide rated voltage range, and high ripple current. Suitable for automobile electronics where heavy-duty services are indispensable.
Features & Benefits:
High reliability
High ripple current
Long life up to 10,000 hours
Related links
- Nichicon 470 μF Capacitor 25V dc Through Hole Radial Lead
- Nichicon 470 μF Capacitor 25V dc Through Hole - UBT1E471MPD8 Radial Lead
- Nichicon 10 μF Aluminium Electrolytic Capacitor 25V dc Through Hole Radial Lead
- Nichicon 2200 μF Capacitor 25V dc Through Hole Radial Lead
- Nichicon 4700 μF Capacitor 25V dc Through Hole Radial Lead
- Nichicon 820 μF Capacitor 25V dc Through Hole Radial Lead
- Nichicon 150 μF Capacitor 25V dc Through Hole Radial Lead
- Nichicon 1000 μF Capacitor 25V dc Through Hole Radial Lead
