Recently searched

    Extech EN510 Air Quality Monitor for Air Flow, Air Velocity, Altitude, Density, Dew Point, Heat Index, Humidity Ratio,

    Subtotal (1 unit)**

    MYR1,277.36

    Add to Basket
    Select or type quantity
    1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 +MYR1,277.36

    **price indicative

    RS Stock No.:
    288-2304
    Mfr. Part No.:
    EN510
    Manufacturer:
    Extech
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Extech

    Maximum Temperature

    +1300°C

    Power Source

    Battery

    Temperature Measurement Resolution

    ±0.4%

    Equipment Type

    Air Quality Monitor

    Maximum Humidity Measurement

    95%RH

    Best Humidity Measurement Accuracy

    ±0.4 %

    Measurement Parameters

    Air Flow, Air Velocity, Altitude, Density, Dew Point, Heat Index, Humidity Ratio, Pressure, Relative Humidity, Temperature, Wet Bulb Temperature, Wind Chill

    Model Number p

    EN510

    Related links