Recently searched

    Extech SDL150 Data Logging Air Quality Meter, +50°C Max, Battery-Powered

    Subtotal (1 unit)**

    MYR3,880.40

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 19/07/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR3,880.40

    **price indicative

    RS Stock No.:
    288-0418
    Mfr. Part No.:
    SDL150
    Manufacturer:
    Extech
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Extech

    Maximum Temperature

    +50°C

    Best Temperature Measurement Accuracy

    ±0.8

    Power Source

    Battery

    Equipment Type

    Dissolved Oxygen Meter

    Temperature Measurement Resolution

    0.1°C

    Model Number p

    SDL150

    Data Logging

    Yes

    Related links