Festo Compressed Air Pipe Blue Polyamide 7.8 mm 7.5 m PPS Series, 19796
- RS Stock No.:
- 175-4626
- Mfr. Part No.:
- PPS-6-7,5-1/4-BL
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR893.94
FREE delivery for orders over RM 150.00
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR893.94 |
*price indicative
- RS Stock No.:
- 175-4626
- Mfr. Part No.:
- PPS-6-7,5-1/4-BL
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Compressed Air Pipe | |
| Colour | Blue | |
| Material | Polyamide | |
| Length | 7.5m | |
| Maximum Operating Pressure | 17.2 bar | |
| Application | Pneumatic Systems | |
| Series | PPS | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Resistance Features | Anti-Static, Halogen Free, Flame Retardant, Spark Resistant, Resistant to Chemicals, Hydrolysis Resistant, Weather Resistant | |
| Inside Diameter | 6.2mm | |
| Outside Diameter | 7.8mm | |
| Standards/Approvals | No | |
| Number of Tubes | 1 | |
| Model Number | 19796 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Compressed Air Pipe | ||
Colour Blue | ||
Material Polyamide | ||
Length 7.5m | ||
Maximum Operating Pressure 17.2 bar | ||
Application Pneumatic Systems | ||
Series PPS | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Resistance Features Anti-Static, Halogen Free, Flame Retardant, Spark Resistant, Resistant to Chemicals, Hydrolysis Resistant, Weather Resistant | ||
Inside Diameter 6.2mm | ||
Outside Diameter 7.8mm | ||
Standards/Approvals No | ||
Number of Tubes 1 | ||
Model Number 19796 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Festo PPS Series Compressed Air Pipe, Polyamide, 17.2 bar Maximum Operating Pressure - PPS-6-7,5-1/4-BL
This compressed air pipe by Festo is a high-quality solution for various industrial applications. With a durable polyamide construction, this hose ensures reliable performance in a wide range of operating conditions. Its blue colour makes it easily distinguishable, while the 7.5m length provides flexibility in installation. Designed for high-pressure operations, this air hose is an optimal choice for pneumatic applications.
Features & Benefits
• 6.2mm hose diameter and 7.8mm outside diameter for optimal airflow
• Blue polyamide material for durability and flexibility
• 7.5m working length for versatile installation options
• Maximum operating pressure of 17.2 bar for high-pressure applications
• Temperature range from -30°C to +80°C for reliable performance in various environments
• Lightweight design for easy handling and installation
• Corrosion-resistant construction for long-lasting use
• Suitable for compressed air in accordance with ISO8573-1:2010 standards
Applications
• Ideal for use in automation systems
• Suitable for electrical and mechanical industries
• Can be used for pneumatic applications requiring high-pressure airflow
• Versatile solution for various compressed air systems
Can it withstand high-pressure airflow?
Yes, it is designed for maximum operating pressures up to 17.2 bar, making it ideal for high-pressure applications.
Will it work in extreme temperature conditions?
Yes, this air hose has a wide temperature range from -30°C to +80°C, ensuring reliable performance in diverse environments.
Is this air hose easy to install?
Yes, the lightweight design and flexible material make it easy to handle and install in different settings.
Does it require special maintenance?
Not at all, this durable polyamide tubing is corrosion-resistant and low-maintenance, providing long-lasting performance without the need for frequent upkeep.
Can it be used in different industrial sectors?
Yes, this compressed air pipe is versatile and suitable for use in automation, electronics, electrical, and mechanical industries.
Related links
- Festo Polyamide 4.7 mm ID Blue, 7.5 m
- Festo Polyamide 4.7 mm ID Blue, 15 m
- Festo Polyamide 12 4.7 mm ID Blue, 15 m
- Festo Compressed Air Pipe Blue Polyethylene 6 mm 50 m Pen Series, 551457
- Festo Compressed Air Pipe Blue Polyethylene 10 mm 50 m Pen Series, 551459
- Festo Compressed Air Pipe Blue Polyethylene 8 mm 50 m Pen Series, 551458
- Festo Compressed Air Pipe Blue Polyurethane 16 mm 50 m PUN Series, 159672
- Festo Compressed Air Pipe Blue Polyethylene 4 mm 50 m Pen Series, 551456
