Legris Hose Black Nitrile Butadiene Rubber 23 mm 40 m 1040H Series, 1040H66 01

N

This image is representative of the product range

Subtotal (1 unit)*

MYR6,020.87

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR6,020.87

*price indicative

RS Stock No.:
836-690
Mfr. Part No.:
1040H66 01
Manufacturer:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Product Type

Hose

Colour

Black

Material

Nitrile Butadiene Rubber

Length

40m

Maximum Operating Pressure

16 bar

Application

Cooling, Industrial Machinery, Pneumatic

Series

1040H

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Inside Diameter

15.9mm

Resistance Features

Abrasion Resistant, UV Resistant

Outside Diameter

23mm

Standards/Approvals

RoHS

Better World Claim

Rechargeable Innovation

Model Number

1040H66 01

Number of Tubes

1

COO (Country of Origin):
IT
The Legris Self fastening hose designed according to CNOMO E07.21.115N and it is compatible with Legris barb connectors. This hose offers the reliability of self-fastening technology and ensures easy installation, making it a convenient solution for various applications.

Unsurpassed resistance to repetitive flexing

Protection against spark and flame

Abrasion and crush-resistant

UV-resistant

Excellent ozone resistance

Perfect for cooling systems

Maximum flow with no pressure drop

4 colours for immediate circuit identification

Silicone-free

Related links