Camozzi Air Hose Blue Polyamide 4 mm 30 m TRN Series, TRN 4/2.5 BLUE
- RS Stock No.:
- 594-723
- Mfr. Part No.:
- TRN 4/2.5 BLUE
- Manufacturer:
- Camozzi
Subtotal (1 unit)*
MYR141.82
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR141.82 |
*price indicative
- RS Stock No.:
- 594-723
- Mfr. Part No.:
- TRN 4/2.5 BLUE
- Manufacturer:
- Camozzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Product Type | Air Hose | |
| Colour | Blue | |
| Material | Polyamide | |
| Length | 30m | |
| Maximum Operating Pressure | 44 bar | |
| Series | TRN | |
| Resistance Features | High Abrasion Resistant | |
| Inside Diameter | 2.5mm | |
| Outside Diameter | 4mm | |
| Standards/Approvals | RoHS | |
| Model Number | TRN 4/2.5 BLUE | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Product Type Air Hose | ||
Colour Blue | ||
Material Polyamide | ||
Length 30m | ||
Maximum Operating Pressure 44 bar | ||
Series TRN | ||
Resistance Features High Abrasion Resistant | ||
Inside Diameter 2.5mm | ||
Outside Diameter 4mm | ||
Standards/Approvals RoHS | ||
Model Number TRN 4/2.5 BLUE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Camozzi High-performance pneumatic tubes made from polyamide, engineered for demanding industrial applications. These tubes combine lightweight construction with excellent flexibility and mechanical strength, making them ideal for dynamic installations and compact routing.
Manufactured from polyamide PA12 for superior durability
High resistance to stress, flexural fatigue, and aging
Smooth internal surfaces ensure minimal pressure drop and high flow efficiency
Related links
- Camozzi Air Hose Natural Polyamide 4 mm 30 m TRN Series, TRN 4/2.5 NAT
- Camozzi Air Hose Black Polyamide 4 mm 30 m TRN Series, TRN 4/2.5 BLACK
- Camozzi Air Hose Blue Polyamide 6 mm 30 m TRN Series, TRN 6/4 BLUE
- Camozzi Air Hose Blue Polyamide 8 mm 30 m TRN Series, TRN 8/6 BLUE
- Camozzi Air Hose Blue Polyamide 12 mm 30 m TRN Series, TRN 12/10 BLUE
- Camozzi Air Hose Blue Polyamide 10 mm 30 m TRN Series, TRN 10/8 BLUE
- Camozzi Air Hose Natural Polyamide 6 mm 30 m TRN Series, TRN 6/4 NAT
- Camozzi Air Hose Black Polyamide 6 mm 30 m TRN Series, TRN 6/4 BLACK
