SMC Compressed Air Pipe White Nylon 3.18 mm 20 m TIA Series, TIA01
- RS Stock No.:
- 366-398
- Mfr. Part No.:
- TIA01W-20
- Manufacturer:
- SMC
Subtotal (1 unit)*
MYR121.57
FREE delivery for orders over RM 500.00
In Stock
- Plus 8 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR121.57 |
*price indicative
- RS Stock No.:
- 366-398
- Mfr. Part No.:
- TIA01W-20
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | White | |
| Material | Nylon | |
| Length | 20m | |
| Maximum Operating Pressure | 1.5 Mpa | |
| Application | Pneumatic Tubing | |
| Series | TIA | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Outside Diameter | 3.18mm | |
| Standards/Approvals | CE, ISO 9001, JIS B 8370, ISO 14001, ISO 4414, UL, RoHS, EN, CSA | |
| Number of Tubes | 1 | |
| Model Number | TIA01 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour White | ||
Material Nylon | ||
Length 20m | ||
Maximum Operating Pressure 1.5 Mpa | ||
Application Pneumatic Tubing | ||
Series TIA | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Outside Diameter 3.18mm | ||
Standards/Approvals CE, ISO 9001, JIS B 8370, ISO 14001, ISO 4414, UL, RoHS, EN, CSA | ||
Number of Tubes 1 | ||
Model Number TIA01 | ||
The SMC Pneumatics tubing is engineered for superior performance in a variety of pneumatic applications. Designed specifically to withstand high pressures and temperatures, this tubing offers exceptional resilience and durability. Its nylon construction ensures that it remains lightweight yet profoundly robust, ideal for both industrial and general applications. This product is flawless for conveying air or water, enabling efficient operation in numerous settings. With a sleek design and a range of colour options, it not only meets functional demands but also enhances system aesthetics. Whether you're deploying it in a complex assembly or a simple setup, this tubing is an essential component that ensures reliability and safety in pneumatic systems.
Designed for optimal flexibility without compromising durability
Resistant to various environmental factors, enhancing its longevity
Compatible with a broad range of fluids, ensuring versatility in applications
Simplifies installation processes, saving time during assembly
Offers a wide range of colour options for easy identification in complex setups
Meets stringent safety standards, providing peace of mind
Serves effectively in both indoor and outdoor environments
Minimises operational downtime through reliable performance
Related links
- SMC Compressed Air Pipe Black Nylon 3.18 mm 20 m TIA Series, TIA01
- SMC Compressed Air Pipe White Nylon 12 6.35 mm 20 m TIA Series
- SMC Compressed Air Pipe Black Nylon 12 9.53 mm 20 m TIA Series
- SMC Compressed Air Pipe Black Nylon 12 6.35 mm 20 m TIA Series
- SMC Compressed Air Pipe Blue Polyurethane 3.18 mm 20 m TIUB Series, TIUB01
- SMC Compressed Air Pipe Black Polyurethane 3.18 mm 20 m TIUB Series
- SMC Compressed Air Pipe Clear Polyurethane 3.18 mm 20 m TUI Series, TIUB01
- SMC Compressed Air Pipe White Nylon 12 8 mm 20 m T Series
