SMC Compressed Air Pipe Black Nylon 12 mm 20 m TAU Series, TAU1208

Subtotal (1 unit)*

MYR1,423.57

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,423.57

*price indicative

RS Stock No.:
366-366
Mfr. Part No.:
TAU1208B-20
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Compressed Air Pipe

Colour

Black

Material

Nylon

Length

20m

Maximum Operating Pressure

0.9 Mpa

Application

Pneumatic

Series

TAU

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Outside Diameter

12mm

Standards/Approvals

ISO 4414, ISO 14001, UL-94 Standard V-0, JIS B 8370, ISO 9001, EN, CSA, CE, RoHS

Number of Tubes

1

Model Number

TAU1208

COO (Country of Origin):
JP
The SMC Antistatic nylon tubing designed for pneumatic piping and applications requiring static electricity prevention. It features flame-retardant properties and is suitable for air as the working fluid.

Flame retardant

Compact design

Durable material

Related links