SMC Compressed Air Pipe Blue PUR 10 mm 100 m TUZ Series, TUZ1065
- RS Stock No.:
- 366-351
- Mfr. Part No.:
- TUZ1065BU-100
- Manufacturer:
- SMC
Subtotal (1 unit)*
MYR2,015.09
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,015.09 |
*price indicative
- RS Stock No.:
- 366-351
- Mfr. Part No.:
- TUZ1065BU-100
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Blue | |
| Material | PUR | |
| Length | 100m | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Series | TUZ | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 6.5mm | |
| Resistance Features | Wear Resistant | |
| Outside Diameter | 10mm | |
| Standards/Approvals | RoHS | |
| Model Number | TUZ1065 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Blue | ||
Material PUR | ||
Length 100m | ||
Maximum Operating Pressure 0.8 Mpa | ||
Series TUZ | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 6.5mm | ||
Resistance Features Wear Resistant | ||
Outside Diameter 10mm | ||
Standards/Approvals RoHS | ||
Model Number TUZ1065 | ||
- COO (Country of Origin):
- JP
SMC TUZ Series Compressed Air Pipe, 6.5mm Inside Diameter, 100m Length - TUZ1065BU-100
This compressed Air pipe supplies a flexible conduit for pneumatic systems in industrial settings, intended for conveying compressed Air within control and automation networks. It is constructed from polyurethane and comes on a 100 m roll, offering a balance of flexibility and durability for use in electrical, mechanical and electronics assemblies where a Compact blue Air line is required.
Features & Benefits
• Rated for continuous use up to 60°C, enabling higher temperature operation
• Withstands negative temperatures down to -20°C for cold environments
• Operates at a maximum pressure of 0.8 MPa to support pneumatic actuators
• Wear-resistant material prolongs service life in abrasive conditions
• Blue exterior provides easy Visual identification of Air circuits
• Withstands negative temperatures down to -20°C for cold environments
• Operates at a maximum pressure of 0.8 MPa to support pneumatic actuators
• Wear-resistant material prolongs service life in abrasive conditions
• Blue exterior provides easy Visual identification of Air circuits
**Applications**
• Suitable for factory automation pneumatic control lines
• Ideal for connecting valves and actuators in mechanical assemblies
• Used with electronic control cabinets for internal Air routing
• Can be used for compressed Air distribution in testing rigs
• Ideal for connecting valves and actuators in mechanical assemblies
• Used with electronic control cabinets for internal Air routing
• Can be used for compressed Air distribution in testing rigs
What are the tubes external and internal dimensions?
The tubing has an internal diameter of 6.5mm and an outside diameter of 10 mm.
What material properties affect flexibility and fatigue resistance?
The polyurethane construction delivers flexible behaviour and improved resistance to cyclic bending compared with rigid materials.
How long is the supply length and how is it packaged?
The product is supplied as a 100 m roll for continuous runs and reduced jointing.
Are there any regulatory restrictions on use?
It meets RoHS standards, indicating restriction of certain hazardous substances in the material composition.
Related links
- SMC Compressed Air Pipe Blue Polyurethane 10 mm 20 m TUZ Series Series, TUZ1065
- SMC Compressed Air Pipe Blue Polyurethane 8 mm 100 m TUZ Series
- SMC Compressed Air Pipe Blue Polyurethane 12 mm 100 m TUZ Series, TUZ1208
- SMC Compressed Air Pipe White Polyurethane 10 mm 20 m TUZ Series, TUZ1065
- SMC Compressed Air Pipe Red Polyurethane 10 mm 20 m TUZ Series, TUZ1065
- SMC Compressed Air Pipe Blue Urethane 4 mm 100 m TUZ Series
- SMC Compressed Air Pipe White Polyurethane 6 mm 100 m TUZ Series, TUZ0604
- SMC Compressed Air Pipe White Polyurethane 4 mm 100 m TUZ Series, TUZ0425
