SMC Compressed Air Pipe Red PUR 8 mm 20 m TUZ Series, TUZ0805
- RS Stock No.:
- 366-346
- Mfr. Part No.:
- TUZ0805R-20
- Manufacturer:
- SMC
Subtotal (1 unit)*
MYR302.99
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR302.99 |
*price indicative
- RS Stock No.:
- 366-346
- Mfr. Part No.:
- TUZ0805R-20
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Red | |
| Material | PUR | |
| Length | 20m | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Series | TUZ | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 5mm | |
| Resistance Features | Wear Resistant | |
| Outside Diameter | 8mm | |
| Standards/Approvals | RoHS | |
| Model Number | TUZ0805 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Red | ||
Material PUR | ||
Length 20m | ||
Maximum Operating Pressure 0.8 Mpa | ||
Series TUZ | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 5mm | ||
Resistance Features Wear Resistant | ||
Outside Diameter 8mm | ||
Standards/Approvals RoHS | ||
Model Number TUZ0805 | ||
- COO (Country of Origin):
- JP
SMC TUZ Series Compressed Air Pipe, 20m Length, 5mm Inside Diameter - TUZ0805R-20
This compressed Air pipe provides a flexible conduit for pneumatic systems in industrial settings. It is designed for use where a resilient, lightweight hose is required to transport compressed Air across machinery and control equipment. The conduit combines a pliable construction with Basic resistance properties for routine operational environments.
Features & Benefits
• 0.8MPa maximum working pressure for sustained pneumatic performance
• -20°C minimum temperature rating for cold-start reliability
• 60°C maximum temperature rating for elevated-temperature applications
• Wear-resistant material for extended service life under abrasion
• RoHS-compliant construction to meet substance restrictions
• -20°C minimum temperature rating for cold-start reliability
• 60°C maximum temperature rating for elevated-temperature applications
• Wear-resistant material for extended service life under abrasion
• RoHS-compliant construction to meet substance restrictions
**Applications**
• Suitable for automation Air supply lines in production cells
• Ideal for pneumatic control tubing in electronics assembly
• Used with Air tools in electrical maintenance workshops
• Can be used for mechanical actuator supply in factory equipment
• Suitable for laboratory pneumatic rigs requiring low-profile hose runs
• Ideal for pneumatic control tubing in electronics assembly
• Used with Air tools in electrical maintenance workshops
• Can be used for mechanical actuator supply in factory equipment
• Suitable for laboratory pneumatic rigs requiring low-profile hose runs
What internal bore ensures compatibility with push-in fittings?
The internal diameter is 5 mm, which matches standard small-bore pneumatic connectors and fittings used in Compact manifolds.
How does the hose perform when run over moderate distances?
Supplied in a continuous 20 m length, it enables extended runs without multiple joins, reducing leak points in plant layouts.
What material properties affect flexibility and handling?
The hose is manufactured from polyurethane, giving a balance of elasticity and structural stability for routing in confined assemblies.
Which external dimension should be considered for clamp and support selection?
The outside diameter is 8 mm, which determines clamp spacing and bracket clearance for secure installation.
Related links
- SMC Compressed Air Pipe White Polyurethane 8 mm 20 m TUZ Series, TUZ0805
- SMC Compressed Air Pipe Yellow Polyurethane 8 mm 20 m TUZ Series, TUZ0805
- SMC Compressed Air Pipe Green Polyurethane 8 mm 20 m TUZ Series, TUZ0805
- SMC Compressed Air Pipe Red Polyurethane 10 mm 20 m TUZ Series, TUZ1065
- SMC Compressed Air Pipe Green Polyurethane 8 mm 100 m TUZ Series, TUZ0805
- SMC Compressed Air Pipe Red Polyurethane 4 mm 20 m TUZ Series, TUZ0425
- SMC Compressed Air Pipe Black Polyurethane 8 mm 100 m TUZ Series, TUZ0805
- SMC Compressed Air Pipe White Polyurethane 8 mm 100 m TUZ Series, TUZ0805
