SMC Compressed Air Pipe Blue Polyurethane 8 mm 100 m TUH Series, TUH0858

Subtotal (1 unit)*

MYR819.17

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR819.17

*price indicative

RS Stock No.:
366-299
Mfr. Part No.:
TUH0858BU-100
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Compressed Air Pipe

Colour

Blue

Material

Polyurethane

Length

100m

Maximum Operating Pressure

0.8 Mpa

Series

TUH

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Outside Diameter

8 mm

Standards/Approvals

RoHS

Model Number

TUH0858

COO (Country of Origin):
US
The SMC Tubing is a flexible solution designed for general pneumatic applications. It is compatible with air. The applicable fittings include One-touch fittings. The tubing operates efficiently within a temperature range of –20 to +60°C. It is a hard tubing.

Maximum operating pressure at 20°C is 0.8 Mpa

Made of polyurethane

Related links