Maxim MAX4448ESE+, Line Driver, 1 Current Feedback Amplifier 405MHz Differential, 16-Pin SOIC
- RS Stock No.:
- 799-7308P
- Mfr. Part No.:
- MAX4448ESE+
- Manufacturer:
- Maxim Integrated
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 799-7308P
- Mfr. Part No.:
- MAX4448ESE+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Amplifier Topology | Current Feedback Amplifier | |
| Typical Gain Bandwidth Product | 405MHz | |
| Typical 3dB Bandwidth | 330MHz | |
| Typical Slew Rate | 4300V/µs | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 4.5 → 5.5 V | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Output Type | Differential | |
| Dimensions | 10 x 4 x 1.5mm | |
| Height | 1.5mm | |
| Minimum Operating Temperature | -40 °C | |
| Length | 10mm | |
| Maximum Operating Temperature | +85 °C | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Amplifier Topology Current Feedback Amplifier | ||
Typical Gain Bandwidth Product 405MHz | ||
Typical 3dB Bandwidth 330MHz | ||
Typical Slew Rate 4300V/µs | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 4.5 → 5.5 V | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 16 | ||
Output Type Differential | ||
Dimensions 10 x 4 x 1.5mm | ||
Height 1.5mm | ||
Minimum Operating Temperature -40 °C | ||
Length 10mm | ||
Maximum Operating Temperature +85 °C | ||
Width 4mm | ||
