Arcol Ohmite 250 Ω 10 % 100 W Adjustable Wirewound Resistor ±260 ppm/°C, Tubular Ceramic 165.1 mm

Subtotal (1 unit)*

MYR179.61

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR179.61

*price indicative

RS Stock No.:
892-4730
Mfr. Part No.:
D100K250E
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

250Ω

Product Type

Adjustable Wirewound Resistor

Tolerance ±

10%

Power Rating

100W

Temperature Coefficient

±260 ppm/°C

Termination Style

Solder Tab

Package/Case

Tubular Ceramic

Automotive Standard

No

Technology

Wirewound

Mounting Style

Bolt On, Bracket

Series

D100

Minimum Operating Temperature

25°C

Maximum Operating Temperature

350°C

Diameter

19.1mm

Standards/Approvals

RoHS

Length

165.1mm

COO (Country of Origin):
MX

Ohmite 210 Series Wirewound Adjustable Power Resistors


Ohmite 210 series adjustable power resistors for applications requiring settings at different resistance values. These wirewound resistors are equipped with an adjustable lug, making them ideal for adjusting circuits, obtaining odd resistance values and setting equipment to meet various line voltages. The 210 series resistors feature a hollow core to permit secure fastening with spring-type clips or thru bolts with washers. They also offer the durability of lead free vitreous enamel coating and all-welded construction.

Terminals suitable for soldering or bolt connection.

Adjustable lug supplied

High wattage applications

All-welded construction

Rugged lead free vitreous enamel coating.

Flame resistant coating

RoHS compliant

Note

Mounting brackets not included.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy