Vishay 10 Ω 5 % 25 W Adjustable Wirewound Resistor, Vitreous 50 mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR301.61

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 14MYR301.61
15 - 24MYR295.30
25 - 49MYR286.44
50 +MYR279.32

*price indicative

RS Stock No.:
788-7716
Mfr. Part No.:
RSSD10X50A10R0JS06
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

10Ω

Product Type

Adjustable Wirewound Resistor

Tolerance ±

5%

Power Rating

25W

Packaging

Bulk

Termination Style

Solder Tab

Package/Case

Vitreous

Automotive Standard

No

Technology

Wirewound

Mounting Style

Bracket

Series

RSSD

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

450°C

Diameter

11.5mm

Standards/Approvals

RoHS

Length

50mm

25 Watt to 280 Watt RSSD Series


RSSD medium and high power resistors are noted for their ability to withstand heavy transient and severe shock and vibration

conditions. They complement the ohmic range of Vishay styles RW, RWST and RA in the low value area, and can be tapped by

means of adjustable collars. Standard RSSD resistors have a single adjustable collar.

Features:


• High power rating: 16 W to 600 W at 25 °C

• Heavy overloads 10 Pn 15 s ≤ 1 %

• Low ohmic values 0.10 Ω available

• High long-term stability drift < 1.5 % after 1000 h

• Excellent withstanding of thermal shock

• Mechanical strength

• Fire proof

Note

The mounting brackets are sold separately: SN 7885167 for 10 x 50mm ( 25W ); SN 7885151 for 20 x 117mm ( 100W ); SN 7885154 for 25 x 168mm ( 200W ); SN 7885160 for 30 x 250mm ( 280W )

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy