Ganter M24 60 mm Dia. Feet, Zinc Plated Steel, 95000 N Static Load Capacity 15 ° Tilt Angle

N

Subtotal (1 pack of 4 units)*

MYR1,439.46

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR1,439.46MYR359.865

*price indicative

RS Stock No.:
829-411
Mfr. Part No.:
401586
Manufacturer:
Ganter
Find similar products by selecting one or more attributes.
Select all

Brand

Ganter

Static Load Rating

95000N

Product Type

Feet

Thread Size

M24

Thread Length

158mm

Tilt Angle

15 °

Base Material

Zinc Plated Steel

Base Diameter

60mm

Overall Height

194mm

Stud Material

Zinc Plated Steel

Standards/Approvals

RoHS

Series

LM

COO (Country of Origin):
DE
The Elesa Adjustable Foot is MADE of zinc-plated steel and provides stable support for machinery and equipment. Designed for easy levelling, it accommodates variations in surface height while ensuring reliable positioning.

Made of zinc-plated steel for durability

Resistance limited by stem load capacity

Static load applied along the Axis of the foot

Side or angular loading increases stem stress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy