RS PRO M16 x 66 mm 80 mm Dia. Adjustable Foot, Polyamide Reinforced Nylon, 900 kg Static Load Capacity 20 ° Tilt Angle

Subtotal (1 bag of 4 units)*

MYR99.05

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR99.05MYR24.763

*price indicative

RS Stock No.:
285-776
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Adjustable Foot

Static Load Rating

900kg

Thread Size

M16 x 66 mm

Thread Length

66mm

Tilt Angle

20 °

Base Material

Polyamide Reinforced Nylon

Base Diameter

80mm

Stud Material

Galvanised Steel

Standards/Approvals

RoHS Certificate of Compliance

Series

RS PRO

COO (Country of Origin):
CN

RS PRO Levelling Foot, M16 Thread Size, 20° Articulation


The RS PRO Levelling Foot is designed to provide stability and support for various equipment and machinery. Featuring a robust glass-reinforced nylon base and a zinc-plated steel threaded rod, this levelling foot ensures reliable performance in indoor environments. Its primary benefit is the ability to adjust height easily, making it ideal for applications requiring precise levelling.

Features and Benefits


Strong and durable nylon base and zinc plated steel threaded rod: Provides excellent strength and corrosion resistance for indoor use

Integrated hex nut in threaded rod to adjust height: Allows for easy and precise height adjustment

20 degrees of articulation: Offers flexibility to accommodate uneven surfaces

Applications


Catering

Medical

Additional Information


Stainless steel threaded rods are recommended for outdoor use or in hygiene-sensitive environments such as catering or medical applications.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy