- RS Stock No.:
- 204-4866
- Mfr. Part No.:
- 82524006
- Manufacturer:
- Crouzet
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR681.58
Units | Per Unit |
1 + | MYR681.58 |
- RS Stock No.:
- 204-4866
- Mfr. Part No.:
- 82524006
- Manufacturer:
- Crouzet
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Bi-directional synchronous geared motors 0.98 W
Constant rotation speed as a function of the power supply frequency.
Direction of rotation controlled by a phase shifting capacitor.
Permanent magnet rotor.
Direction of rotation controlled by a phase shifting capacitor.
Permanent magnet rotor.
Standards
IEC
Approvals
UL, CSA and VDE
Specifications
Attribute | Value |
---|---|
Power Rating | 3.5 W |
AC Motor Type | Synchronous Geared |
Supply Voltage | 230 V ac |
Output Speed | 5.25 rpm |
Gearhead Type | Spur |
Shaft Diameter | 4mm |
Shaft Length | 10mm |
Width | 56mm |
Maximum Output Torque | 50 Ncm |
Length | 45.5mm |
Rotation | Reversible |
Dimensions | 45.5 x 56 x 65.9 mm |
Depth | 65.9mm |