Recently searched

    Crouzet Clockwise Synchronous Geared AC Geared Motor, 3 W, 230 V

    This image is representative of the product range

    Subtotal (1 unit)**

    MYR490.00

    Add to Basket
    Select or type quantity
    Stock check temporarily unavailable - call for stock availability
    Units
    Per Unit
    1 +MYR490.00

    **price indicative

    RS Stock No.:
    181-2292
    Mfr. Part No.:
    82334752
    Manufacturer:
    Crouzet
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Crouzet

    Power Rating

    3 W

    AC Motor Type

    Synchronous Geared

    Supply Voltage

    230 V ac

    Output Speed

    1/2 rpm

    Gearhead Type

    Ovoid

    Shaft Diameter

    4mm

    Shaft Length

    10mm

    Width

    55.5mm

    Length

    41.65mm

    Rotation

    Clockwise

    Maximum Output Torque

    0.5 Nm

    Depth

    65.9mm

    Dimensions

    41.65 x 55.5 x 65.9 mm

    Related links