- RS Stock No.:
- 125-0287
- Mfr. Part No.:
- 82334756
- Manufacturer:
- Crouzet
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR835.85
Units | Per Unit |
1 + | MYR835.85 |
- RS Stock No.:
- 125-0287
- Mfr. Part No.:
- 82334756
- Manufacturer:
- Crouzet
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MA
Product Details
Geared DC Motor Series 82 330
A range of Crouzet DC motors from the 82 330 series with a maximum output torque of 8 Nm and a power range of 3.5 W. These geared motors are particularly suitable for use in applications such as valves, pumps, medical equipment, access barriers, turnstiles, lift doors, water treatment, billboards plus many others.
Specifications
Attribute | Value |
---|---|
Power Rating | 3.5 W |
AC Motor Type | Geared |
Supply Voltage | 230V 50Hz |
Output Speed | 720 rpm |
Gearhead Type | Ovoid |
Gear Ratio | 60:1 |
Shaft Diameter | 4mm |
Width | 44.85mm |
Maximum Output Torque | 0.5 Nm |
Length | 55.5mm |
Series | 82330 |
Standards Met | CE, cULus |
Dimensions | 55.5 x 44.85 x 65.9 mm |
Depth | 65.9mm |