Recom, AC/DC Converter 333 mA, 15V dc, 15 V dc 4-Pin, 1.07 x 1.26 in RAC05E-15SKT

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
274-5189
Mfr. Part No.:
RAC05E-15SKT
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Maximum Input Voltage

264V ac

Product Type

AC/DC Converter

Maximum Output Voltage

15V dc

Mount Type

Through Hole

Output Power

5W

Switching Frequency

130kHz

Pin Count

4

Maximum Output Current

333mA

Package Type

1.07 x 1.26 in

Minimum Input Voltage

90V ac

Topology

Flyback

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Width

27.1mm

Standards/Approvals

UL62368-1, EN60335-1, REACH, EN61000-x series, EN55032, CAN/CSA-C22.2 No. 62368-1, RoHS2+, EN61558-1/-2-16, EN55035, IEC/EN62368-1

Length

32.1mm

Series

RAC05

Height

21.8mm

Minimum Output Voltage

15V dc

Automotive Standard

No

Supply Current

250mA

COO (Country of Origin):
CN
The Recom AC/DC converter is designed to meet general purpose requirements for ITE and office use as well as household applications or light industrial automation processes, with less than 0.1 watt no load power consumption.

Primary side regulated

Enhanced performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy