STMicroelectronics, AC/DC Converter, 5V 10-Pin, SSOP-10 VIPER113BLS
- RS Stock No.:
- 719-481
- Mfr. Part No.:
- VIPER113BLS
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 25 more to save MYR11.25
View bulk pricing optionsSubtotal (1 unit)*
MYR3.91
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 26 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 24 | MYR3.91 | - |
| 25 - 99 | MYR3.46 | MYR11.25 |
| 100 - 499 | MYR3.13 | MYR78.00 |
| 500 + | MYR2.48 | MYR715.00 |
*price indicative
- RS Stock No.:
- 719-481
- Mfr. Part No.:
- VIPER113BLS
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum Input Voltage | 30V | |
| Product Type | AC/DC Converter | |
| Maximum Output Voltage | 5V | |
| Mount Type | Surface | |
| Output Power | 250mW | |
| Switching Frequency | 60kHz | |
| Pin Count | 10 | |
| Package Type | SSOP-10 | |
| Minimum Input Voltage | 4.5V | |
| Topology | Flyback | |
| Maximum Duty Cycle | 80% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.75mm | |
| Length | 5mm | |
| Series | Viper | |
| Width | 4mm | |
| Supply Current | 1.5mA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Input Voltage 30V | ||
Product Type AC/DC Converter | ||
Maximum Output Voltage 5V | ||
Mount Type Surface | ||
Output Power 250mW | ||
Switching Frequency 60kHz | ||
Pin Count 10 | ||
Package Type SSOP-10 | ||
Minimum Input Voltage 4.5V | ||
Topology Flyback | ||
Maximum Duty Cycle 80% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Height 1.75mm | ||
Length 5mm | ||
Series Viper | ||
Width 4mm | ||
Supply Current 1.5mA | ||
- COO (Country of Origin):
- CN
The STMicroelectronics high voltage converter smartly integrating an 800 V avalanche-rugged power MOSFET with PWM current mode control. The power MOSFET with 800 V breakdown voltage allows the extended input voltage range to be applied, as well as the size of the DRAIN snubber circuit to be reduced. This IC meets the most stringent energy-saving standards as it has very low consumption and operates in Pulse frequency modulation under light load. The design of fly back, buck and buck boost converters is supported. The integrated HV startup, sense-FET, error amplifier and oscillator with jitter allow a complete application to be designed with the minimum number of components.
Embedded E/A with 1.2 V reference
Protections with automatic restart: overload/short-circuit (OLP), line or output OVP, VCC clamp
Pulse-skip protection to prevent flux-runaway
Embedded thermal shutdown
Built-in soft-start for improved system reliability
Related links
- STMicroelectronics 5V 10-Pin, SSOP-10 VIPER114BLS
- STMicroelectronics 5V 10-Pin, SSOP
- STMicroelectronics 5V 10-Pin, SSOP VIPER013XSTR
- STMicroelectronics 5V 10-Pin, SSOP VIPER012HSTR
- STMicroelectronics SSOP-10 VIPER122LSTR
- STMicroelectronics 5V 10-Pin, SSOP VIPER012BHSTR
- STMicroelectronics AC-DC SSOP
- STMicroelectronics 21V 36-Pin, SSOP-36L ST-ONEMPTR
