RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter EU, Interchangeable, US 40 W 24V dc Output, 1.7 A
- RS Stock No.:
- 903-2911
- Distrelec Article No.:
- 304-05-968
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save MYR35.20
View bulk pricing optionsSubtotal (1 unit)*
MYR175.25
FREE delivery for orders over RM 150.00
In Stock
- 339 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR175.25 | - |
| 10 - 49 | MYR171.73 | MYR35.20 |
| 50 + | MYR166.58 | MYR433.50 |
*price indicative
- RS Stock No.:
- 903-2911
- Distrelec Article No.:
- 304-05-968
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | AC/DC Adapter | |
| Sub Type | AC/DC Adapter | |
| Plug Type | EU, Interchangeable, US | |
| Output Voltage | 24V dc | |
| Output Connector Type | 2.1 x 5.5 x 12 mm Centre Positive | |
| Power | 40W | |
| Cable Length | 1.5m | |
| Number of Outputs | 1 | |
| Adapter Current | 1.7A | |
| Input Connector Type | Universal Plug | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE, EN 60950-1 | |
| Width | 38mm | |
| Length | 90mm | |
| Depth | 59.4mm | |
| Efficiency | 88.3% | |
| Maximum Input Voltage | 240V ac | |
| Energy Efficiency Level | VI | |
| Minimum Input Voltage | 100V ac | |
| Load Regulation | ±2 % | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type AC/DC Adapter | ||
Sub Type AC/DC Adapter | ||
Plug Type EU, Interchangeable, US | ||
Output Voltage 24V dc | ||
Output Connector Type 2.1 x 5.5 x 12 mm Centre Positive | ||
Power 40W | ||
Cable Length 1.5m | ||
Number of Outputs 1 | ||
Adapter Current 1.7A | ||
Input Connector Type Universal Plug | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE, EN 60950-1 | ||
Width 38mm | ||
Length 90mm | ||
Depth 59.4mm | ||
Efficiency 88.3% | ||
Maximum Input Voltage 240V ac | ||
Energy Efficiency Level VI | ||
Minimum Input Voltage 100V ac | ||
Load Regulation ±2 % | ||
Series RS PRO | ||
RS PRO 40 W Plug-In Power Supply 24 V DC, 1.7 A, Level VI Efficiency, 1 Output Power Supply, European, Interchangeable
Designed with the international traveller in mind, this portable plug-in power supply from RS PRO has three interchangeable heads and can be used in the United Kingdom, United States and the European Union. Whether youre in London or the Big Apple, you can stay powered and in touch with this resourceful little plug.
The unit's robust heads are manufactured to stand up to regular changing, offering high reliability as well as excellent levels of power efficiency. The plug is sold with a 1.5 m cable and has an output voltage of 24 V DC.
The interchangeable wall plug is backed by a three-year warranty and carries worldwide safety approvals, making it a handy and dependable companion on your global travels. It can be used in industrial as well as residential applications and with a variety of DC-powered products, such as certain laptops, external hard drives and lighting.
Features and Benefits
• Universal plug-in power supply
• Power rating of 40 W
• Maximum input current of 1 A
• Output connector of 2.1 mm x 5.5 mm x 12 mm centre positive
• Energy efficiency level of VI
• Line regulation of ± 1%
• Features protection from short-circuit, overload and over-voltage
• Input frequency range of 47 Hz to 63 Hz
• Cable length of 1.5 m
• Input voltage of 100 V AC, 110 V AC, 115 V AC, 120 V AC, 127 V AC 220 V AC, 230 V AC, 240 V AC
• Output current of 1.7 A
• One output
• Output voltage of 24 V DC
• Power signal conversion type of AC-DC
• Interchangeable European, UK, and US plugs
• Operating temperature range of 0°C to 40°C
• Dimensions of 90 mm x 38 mm x 59.4 mm
• Meets certification standards for CB (Certification Body), CCC (China), CE (European Economic Area), cUL/UL (Canada), cULus (United States), GS (Germany/EU) and RCM (Australia/New Zealand),
• DoE (Department of Engery) efficiency Level VI
• RoHS (Restriction of Hazardous Substances) compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter EU US 18 W 5V dc Output, 3 A
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC-DC Converter Power Supplies AC/DC Adapter EU 30 W 24V dc Output, 1.25 A
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 60 W 24V dc Output, 2.5 A
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type G 18 W 9V dc Output, 2 A
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Australia UK 1.25 A
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 18 W 12V dc Output, 1.5 A
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type G 18 W 12V dc Output, 1.5 A
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type G 36 W 12V dc Output, 3 A

